Part Details for ZSS-107-09-L-D-972 by Samtec Inc
Overview of ZSS-107-09-L-D-972 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZSS-107-09-L-D-972
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZSS-107-09-L-D-972
|
Avnet Americas | Conn Board Stacker HDR 14 POS 24.68mm Stack Height 2.54mm Solder ST Through Hole Bulk - Bulk (Alt: ZSS-107-09-L-D-972) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ZSS-107-09-L-D-972
|
Avnet Americas | Conn Board Stacker HDR 14 POS 24.68mm Stack Height 2.54mm Solder ST Through Hole Bulk - Bulk (Alt: ZSS-107-09-L-D-972) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for ZSS-107-09-L-D-972
ZSS-107-09-L-D-972 CAD Models
ZSS-107-09-L-D-972 Part Data Attributes:
|
ZSS-107-09-L-D-972
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZSS-107-09-L-D-972
Samtec Inc
Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ZSS-107-09-L-D-972
This table gives cross-reference parts and alternative options found for ZSS-107-09-L-D-972. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZSS-107-09-L-D-972, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZSS-107-06-L-D-965-LL | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-107-09-L-D-972 vs ZSS-107-06-L-D-965-LL |
ZSS-107-09-F-D-1300 | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-107-09-L-D-972 vs ZSS-107-09-F-D-1300 |
MTSW-207-24-G-D-117 | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-107-09-L-D-972 vs MTSW-207-24-G-D-117 |
54122-106-14-2500R | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol FCi | ZSS-107-09-L-D-972 vs 54122-106-14-2500R |
MTSW-107-22-T-D-380 | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-107-09-L-D-972 vs MTSW-107-22-T-D-380 |
MTSW-107-23-G-D-290 | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-107-09-L-D-972 vs MTSW-107-23-G-D-290 |
56132-S16-07 | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | ZSS-107-09-L-D-972 vs 56132-S16-07 |
64111-G07-11 | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol FCi | ZSS-107-09-L-D-972 vs 64111-G07-11 |
56132-S12-07LF | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | ZSS-107-09-L-D-972 vs 56132-S12-07LF |
76745-826V14LF | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | ZSS-107-09-L-D-972 vs 76745-826V14LF |