Part Details for ZSS-109-05-L-S-490 by Samtec Inc
Overview of ZSS-109-05-L-S-490 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for ZSS-109-05-L-S-490
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZSS-109-05-L-S-490
|
Avnet Americas | Conn Board Stacker HDR 9 POS 12.44mm Stack Height 2.54mm Solder ST Through Hole Bulk - Bulk (Alt: ZSS-109-05-L-S-490) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4300 / $2.5500 | Buy Now |
DISTI #
000000000005448058
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.4300 / $2.5500 | Buy Now |
Part Details for ZSS-109-05-L-S-490
ZSS-109-05-L-S-490 CAD Models
ZSS-109-05-L-S-490 Part Data Attributes
|
ZSS-109-05-L-S-490
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZSS-109-05-L-S-490
Samtec Inc
Board Stacking Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ZSS-109-05-L-S-490
This table gives cross-reference parts and alternative options found for ZSS-109-05-L-S-490. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZSS-109-05-L-S-490, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
77311RTAAT09LF | Board Connector | Amphenol FCi | ZSS-109-05-L-S-490 vs 77311RTAAT09LF |
77311R1BBT09LF | Board Connector | Amphenol FCi | ZSS-109-05-L-S-490 vs 77311R1BBT09LF |
77311RSAHT09LF | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | ZSS-109-05-L-S-490 vs 77311RSAHT09LF |
77311RTAPT09LF | Board Connector | Amphenol FCi | ZSS-109-05-L-S-490 vs 77311RTAPT09LF |
77311RSAKT09LF | Board Connector | Amphenol FCi | ZSS-109-05-L-S-490 vs 77311RSAKT09LF |
77311RG99T09LF | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | ZSS-109-05-L-S-490 vs 77311RG99T09LF |
77311RSAET09LF | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | ZSS-109-05-L-S-490 vs 77311RSAET09LF |
77311RGACT09LF | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | ZSS-109-05-L-S-490 vs 77311RGACT09LF |
77311R4AFT09LF | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | ZSS-109-05-L-S-490 vs 77311R4AFT09LF |
77311RGAYT09LF | Board Connector | Amphenol FCi | ZSS-109-05-L-S-490 vs 77311RGAYT09LF |