Part Details for ZSS-110-05-S-D-900-20 by Samtec Inc
Overview of ZSS-110-05-S-D-900-20 by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZSS-110-05-S-D-900-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AC8295
|
Newark | Header, 20 Contacts, 2 Rows, Through Hole, 2.54 Mm, Product Range:Zss Series, No. Of Contacts:20Contacts, Pitch Spacing:2.54Mm, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Samtec ZSS-110-05-S-D-900-20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 109 |
|
$3.5400 / $6.3700 | Buy Now |
DISTI #
612-ZSS-110-05-S-D-900-20-ND
|
DigiKey | CONN HDR .100" 20POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.0000 | Buy Now |
DISTI #
ZSS-110-05-S-D-900
|
Avnet Americas | Stacking Board Connector, Elevated Terminal Strip, ZSS Series, 20 Contacts, 2.54 mm, Through Hole - Bulk (Alt: ZSS-110-05-S-D-900) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 109 Factory Stock |
|
$3.4600 / $5.5100 | Buy Now |
DISTI #
200-ZSS11005SD90020
|
Mouser Electronics | Headers & Wire Housings .100" Shrouded Elevated Terminal Strip RoHS: Compliant | 0 |
|
$2.5200 / $5.5100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.8900 / $5.5100 | Buy Now | |
DISTI #
ZSS-110-05-S-D-900
|
Avnet Americas | Stacking Board Connector, Elevated Terminal Strip, ZSS Series, 20 Contacts, 2.54 mm, Through Hole - Bulk (Alt: ZSS-110-05-S-D-900) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 109 Factory Stock |
|
$3.4600 / $5.5100 | Buy Now |
|
Powell Electronics | .100 Shrouded El Min Qty: 1 | 65 |
|
$3.4600 / $5.5100 | Buy Now |
DISTI #
000000000002546840
|
Sager | Headers & Wire Housings .100 Shrouded Elevated Terminal Strip Min Qty: 1 | 109 |
|
$3.1500 / $5.5100 | Buy Now |
|
Master Electronics | 0 |
|
$1.8900 / $5.5100 | Buy Now | |
DISTI #
5cd939eacd7c1c4c38987df3
|
Samtec | .100" Shrouded Elevated Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 109 |
|
$1.8900 / $5.5100 | Buy Now |
Part Details for ZSS-110-05-S-D-900-20
ZSS-110-05-S-D-900-20 CAD Models
ZSS-110-05-S-D-900-20 Part Data Attributes:
|
ZSS-110-05-S-D-900-20
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZSS-110-05-S-D-900-20
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |