Part Details for ZSS-116-04-S-D-810 by Samtec Inc
Overview of ZSS-116-04-S-D-810 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZSS-116-04-S-D-810
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ZSS-116-04-S-D-810-ND
|
DigiKey | CONN HDR .100" 32POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.0600 | Buy Now |
DISTI #
ZSS-116-04-S-D-810
|
Avnet Americas | Conn Elevated Shrouded Header HDR 32 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ZSS-116-04-S-D-810) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 112 Factory Stock |
|
$4.5200 / $6.9000 | Buy Now |
DISTI #
200-ZSS11604SD810
|
Mouser Electronics | Headers & Wire Housings .100" Shrouded Elevated Terminal Strip RoHS: Compliant | 0 |
|
$2.3800 / $6.9000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$2.3800 / $6.9000 | Buy Now | |
DISTI #
ZSS-116-04-S-D-810
|
Avnet Americas | Conn Elevated Shrouded Header HDR 32 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ZSS-116-04-S-D-810) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 112 Factory Stock |
|
$4.5200 / $6.9000 | Buy Now |
DISTI #
ZSS-116-04-S-D-810
|
Avnet Americas | Conn Elevated Shrouded Header HDR 32 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ZSS-116-04-S-D-810) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 112 Factory Stock |
|
$4.5200 / $6.9000 | Buy Now |
DISTI #
000000000000174859
|
Sager | Headers & Wire Housings .100 Shrouded Elevated Terminal Strip Min Qty: 1 | 112 |
|
$4.1000 / $6.9000 | Buy Now |
|
Master Electronics | 0 |
|
$2.3800 / $6.9000 | Buy Now | |
DISTI #
5cd939fccd7c1c4c389893bd
|
Samtec | .100" Shrouded Elevated Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Layer | 112 |
|
$2.3800 / $6.9000 | Buy Now |
Part Details for ZSS-116-04-S-D-810
ZSS-116-04-S-D-810 CAD Models
ZSS-116-04-S-D-810 Part Data Attributes
|
ZSS-116-04-S-D-810
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZSS-116-04-S-D-810
Samtec Inc
Board Stacking Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 |
Alternate Parts for ZSS-116-04-S-D-810
This table gives cross-reference parts and alternative options found for ZSS-116-04-S-D-810. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZSS-116-04-S-D-810, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZSS-116-05-T-D-850 | Board Stacking Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-116-04-S-D-810 vs ZSS-116-05-T-D-850 |
ZSTMM-116-13-T-D-250 | Board Stacking Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-116-04-S-D-810 vs ZSTMM-116-13-T-D-250 |
MTMS-116-55-S-D-005 | Board Stacking Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZSS-116-04-S-D-810 vs MTMS-116-55-S-D-005 |
ZSTMM-116-12-T-D-250 | Board Stacking Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-116-04-S-D-810 vs ZSTMM-116-12-T-D-250 |
951432-80622-AR | Board Stacking Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 3M Interconnect | ZSS-116-04-S-D-810 vs 951432-80622-AR |
TFC-116-12-LM-D | Board Stacking Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-116-04-S-D-810 vs TFC-116-12-LM-D |
951432-4061709-AR-TP | Board Stacking Connector, 32 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | 3M Interconnect | ZSS-116-04-S-D-810 vs 951432-4061709-AR-TP |
TFC-116-02-L-D | Board Stacking Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-116-04-S-D-810 vs TFC-116-02-L-D |
MTMS-116-56-S-D-230 | Board Stacking Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZSS-116-04-S-D-810 vs MTMS-116-56-S-D-230 |
ZLTMM-116-72-L-D-766 | Board Stacking Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-116-04-S-D-810 vs ZLTMM-116-72-L-D-766 |