ZSS-118-03-G-D-715
Description: Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,

Overview of ZSS-118-03-G-D-715 by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for ZSS-118-03-G-D-715 by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 40AC9005
Newark Header, 36 Contacts, 2 Rows, Through Hole, 2.54 Mm, Product Range:Zss Series, No. Of Contacts:36Contacts, Pitch Spacing:2.54Mm, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Samtec ZSS-118-03-G-D-715 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $6.8400
  • 10 $6.5600
  • 100 $5.4200
  • 500 $4.5800
  • 1,000 $3.9900
  • 2,500 $3.8000
$3.8000 / $6.8400 Buy Now
DISTI # 3937-ZSS-118-03-G-D-715-ND
DigiKey CONN HDR .100" 36POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT 63
In Stock
  • 1 $10.8400
  • 25 $9.8000
  • 50 $9.0910
  • 100 $8.6727
  • 500 $6.7455
$6.7455 / $10.8400 Buy Now
DISTI # 612-ZSS-118-03-G-D-715-ND
DigiKey CONN HDR .100" 36POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $5.9600
$5.9600 Buy Now
DISTI # ZSS-118-03-G-D-715
Avnet Americas Conn Elevated Shrouded Header HDR 36 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ZSS-118-03-G-D-715) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 96 Factory Stock
  • 1 $5.9600
  • 25 $5.3900
  • 50 $5.0000
  • 100 $4.7700
  • 500 $3.7100
$3.7100 / $5.9600 Buy Now
DISTI # 200-ZSS11803GD715
Mouser Electronics Headers & Wire Housings .100" Shrouded Elevated Terminal Strip RoHS: Compliant 0
  • 1 $5.9600
  • 100 $4.7700
  • 500 $3.7100
  • 1,000 $3.3600
  • 2,500 $2.6600
$2.6600 / $5.9600 Order Now
Powell Electronics .100" Shrouded Elevated Terminal Strip Min Qty: 1 63
  • 1 $5.9600
  • 25 $5.3900
  • 50 $5.0000
  • 100 $4.7700
  • 500 $3.7100
$3.7100 / $5.9600 Buy Now
DISTI # 000000000000065363
Sager Headers & Wire Housings .100 Shrouded Elevated Terminal Strip Min Qty: 1 96
  • 1 $5.9600
  • 25 $5.3900
  • 50 $5.0000
  • 100 $4.7700
  • 500 $3.7100
  • 1,000 $3.3600
$3.3600 / $5.9600 Buy Now
Master Electronics   RoHS: Compliant 0
  • 5 $7.0100
  • 25 $6.0500
  • 100 $5.4000
  • 250 $5.1600
  • 500 $3.8700
  • 1,000 $3.5000
  • 2,500 $2.8300
  • 5,000 $2.1500
$2.1500 / $7.0100 Buy Now
DISTI # 5cd93a7ecd7c1c4c3899282f
Samtec .100" Shrouded Elevated Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Layer 96
  • 1 $5.9600
  • 25 $5.3900
  • 50 $5.0000
  • 100 $4.7700
  • 500 $3.7100
  • 1,000 $3.3600
  • 2,500 $2.6600
  • 5,000 $1.9600
$1.9600 / $5.9600 Buy Now

CAD Models for ZSS-118-03-G-D-715 by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ZSS-118-03-G-D-715 by Samtec Inc

ZSS-118-03-G-D-715
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
Samacsys Manufacturer
SAMTEC
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Rated Current (Signal)
3 A
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
36
Want to compare parts?
  1. ZSS-118-03-G-D-715
    Samtec Inc
    Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
    VS

Alternate Parts for ZSS-118-03-G-D-715

This table gives cross-reference parts and alternative options found for ZSS-118-03-G-D-715. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZSS-118-03-G-D-715, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MTSW-118-08-G-D-133 Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc ZSS-118-03-G-D-715 vs MTSW-118-08-G-D-133
MTSW-118-28-L-D-930 Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc ZSS-118-03-G-D-715 vs MTSW-118-28-L-D-930
MTSW-118-07-S-D-190 Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc ZSS-118-03-G-D-715 vs MTSW-118-07-S-D-190
MTSW-118-09-G-D-393 Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc ZSS-118-03-G-D-715 vs MTSW-118-09-G-D-393
88715-136 Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi ZSS-118-03-G-D-715 vs 88715-136
MTSW-118-10-G-D-530 Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc ZSS-118-03-G-D-715 vs MTSW-118-10-G-D-530
MTSW-118-06-G-D-050 Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc ZSS-118-03-G-D-715 vs MTSW-118-06-G-D-050
MTSW-118-07-S-D-130 Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc ZSS-118-03-G-D-715 vs MTSW-118-07-S-D-130
MTSW-118-10-T-D-640 Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc ZSS-118-03-G-D-715 vs MTSW-118-10-T-D-640
ZSS-118-05-G-D-915 Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc ZSS-118-03-G-D-715 vs ZSS-118-05-G-D-915

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZSS-118-03-G-D-715 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZSS-118-03-G-D-715 by Samtec Inc

Select Manufacturer
Which Manufacturer of ZSS-118-03-G-D-715 would you like to use for your alert(s)?
  • Please alert me when ZSS-118-03-G-D-715 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZSS-118-03-G-D-715 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZSS-118-03-G-D-715 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZSS-118-03-G-D-715 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZSS-118-03-G-D-715.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZSS-118-03-G-D-715 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: