Part Details for ZSS-120-01-G-D-465 by Samtec Inc
Overview of ZSS-120-01-G-D-465 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZSS-120-01-G-D-465
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZSS-120-01-G-D-465
|
Avnet Americas | Conn Board Stacker HDR 40 POS 11.81mm Stack Height 2.54mm Solder ST Through Hole Bulk - Bulk (Alt: ZSS-120-01-G-D-465) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$2.3700 / $6.7000 | Buy Now | |
DISTI #
ZSS-120-01-G-D-465
|
Avnet Americas | Conn Board Stacker HDR 40 POS 11.81mm Stack Height 2.54mm Solder ST Through Hole Bulk - Bulk (Alt: ZSS-120-01-G-D-465) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ZSS-120-01-G-D-465
|
Avnet Americas | Conn Board Stacker HDR 40 POS 11.81mm Stack Height 2.54mm Solder ST Through Hole Bulk - Bulk (Alt: ZSS-120-01-G-D-465) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005014015
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$2.3700 / $6.7000 | Buy Now |
Part Details for ZSS-120-01-G-D-465
ZSS-120-01-G-D-465 CAD Models
ZSS-120-01-G-D-465 Part Data Attributes
|
ZSS-120-01-G-D-465
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZSS-120-01-G-D-465
Samtec Inc
Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ZSS-120-01-G-D-465
This table gives cross-reference parts and alternative options found for ZSS-120-01-G-D-465. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZSS-120-01-G-D-465, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMTSW-120-22-T-Q-225 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZSS-120-01-G-D-465 vs HMTSW-120-22-T-Q-225 |
MTSW-120-07-G-D-189 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-120-01-G-D-465 vs MTSW-120-07-G-D-189 |
56132-T22-20 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol FCi | ZSS-120-01-G-D-465 vs 56132-T22-20 |
MTSW-120-12-L-D-800 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZSS-120-01-G-D-465 vs MTSW-120-12-L-D-800 |
MTSW-120-10-G-D-565 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-120-01-G-D-465 vs MTSW-120-10-G-D-565 |
76745-375-40LF | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | ZSS-120-01-G-D-465 vs 76745-375-40LF |
64111-S20-20-0500LF | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | ZSS-120-01-G-D-465 vs 64111-S20-20-0500LF |
54776-103-40 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | ZSS-120-01-G-D-465 vs 54776-103-40 |
MTSW-120-10-G-D-530 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-120-01-G-D-465 vs MTSW-120-10-G-D-530 |
MTSW-120-07-G-D-180 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-120-01-G-D-465 vs MTSW-120-07-G-D-180 |