Part Details for ZSS-120-01-S-D-452 by Samtec Inc
Overview of ZSS-120-01-S-D-452 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZSS-120-01-S-D-452
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZSS-120-01-S-D-452
|
Avnet Americas | Conn Elevated Shrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ZSS-120-01-S-D-452) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$3.1100 / $8.8300 | Buy Now | |
DISTI #
ZSS-120-01-S-D-452
|
Avnet Americas | Conn Elevated Shrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ZSS-120-01-S-D-452) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | 0 |
|
$3.1100 / $8.8300 | Buy Now |
Part Details for ZSS-120-01-S-D-452
ZSS-120-01-S-D-452 CAD Models
ZSS-120-01-S-D-452 Part Data Attributes:
|
ZSS-120-01-S-D-452
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZSS-120-01-S-D-452
Samtec Inc
Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ZSS-120-01-S-D-452
This table gives cross-reference parts and alternative options found for ZSS-120-01-S-D-452. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZSS-120-01-S-D-452, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZSTMM-120-66-L-D-285 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZSS-120-01-S-D-452 vs ZSTMM-120-66-L-D-285 |
MW-20-03-G-D-245-065 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | ZSS-120-01-S-D-452 vs MW-20-03-G-D-245-065 |
ZLTMM-120-62-G-D-308 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-120-01-S-D-452 vs ZLTMM-120-62-G-D-308 |
ZSTMM-120-14-G-D-250 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-120-01-S-D-452 vs ZSTMM-120-14-G-D-250 |
ZSTMM-120-13-SM-D-391 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-120-01-S-D-452 vs ZSTMM-120-13-SM-D-391 |
MW-20-03-G-D-160-120 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | ZSS-120-01-S-D-452 vs MW-20-03-G-D-160-120 |
MW-20-03-G-D-200-090 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | ZSS-120-01-S-D-452 vs MW-20-03-G-D-200-090 |
MW-20-03-L-D-163-075-P-ES | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | ZSS-120-01-S-D-452 vs MW-20-03-L-D-163-075-P-ES |
ZSS-120-05-G-D-940 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZSS-120-01-S-D-452 vs ZSS-120-05-G-D-940 |
ZSTMM-120-12-T-D-250 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-120-01-S-D-452 vs ZSTMM-120-12-T-D-250 |