There are no models available for this part yet.
Overview of ZSS-130-02-S-D-540 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for ZSS-130-02-S-D-540 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ZSS-130-02-S-D-540
|
Avnet Americas | Conn Elevated Shrouded Header HDR 60 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ZSS-130-02-S-D-540) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.0400 / $12.5600 | Buy Now | ||
DISTI #
000000000003699293
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$7.0400 / $12.5600 | Buy Now |
CAD Models for ZSS-130-02-S-D-540 by Samtec Inc
Part Data Attributes for ZSS-130-02-S-D-540 by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
3 A
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
60
|
UL Flammability Code
|
94V-0
|
Alternate Parts for ZSS-130-02-S-D-540
This table gives cross-reference parts and alternative options found for ZSS-130-02-S-D-540. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZSS-130-02-S-D-540, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZSS-130-03-S-D-490 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-130-02-S-D-540 vs ZSS-130-03-S-D-490 |
HMTSW-130-09-T-Q-200 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZSS-130-02-S-D-540 vs HMTSW-130-09-T-Q-200 |
76745-847-60LF | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | ZSS-130-02-S-D-540 vs 76745-847-60LF |
HMTSW-130-27-L-Q-100 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZSS-130-02-S-D-540 vs HMTSW-130-27-L-Q-100 |
MTSW-130-08-G-D-215 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-130-02-S-D-540 vs MTSW-130-08-G-D-215 |
MTSW-130-09-G-D-450 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-130-02-S-D-540 vs MTSW-130-09-G-D-450 |
MTSW-130-23-T-D-240 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-130-02-S-D-540 vs MTSW-130-23-T-D-240 |
MTSW-130-28-G-D-930 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-130-02-S-D-540 vs MTSW-130-28-G-D-930 |
10004337-360H | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol FCi | ZSS-130-02-S-D-540 vs 10004337-360H |
76745-870-60LF | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | ZSS-130-02-S-D-540 vs 76745-870-60LF |