Part Details for ZSS-130-04-G-D-815 by Samtec Inc
Overview of ZSS-130-04-G-D-815 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZSS-130-04-G-D-815
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AC9422
|
Newark | Header, 60 Contacts, 2 Rows, Through Hole, 2.54 Mm, Product Range:Zss Series, No. Of Contacts:60Contacts, Pitch Spacing:2.54Mm, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Samtec ZSS-130-04-G-D-815 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 67 |
|
$6.5700 / $10.8700 | Buy Now |
DISTI #
612-ZSS-130-04-G-D-815-ND
|
DigiKey | CONN HDR .100" 60POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.8200 | Buy Now |
DISTI #
ZSS-130-04-G-D-815
|
Avnet Americas | Conn Elevated Shrouded Header HDR 60 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ZSS-130-04-G-D-815) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 67 Factory Stock |
|
$6.4400 / $9.8200 | Buy Now |
DISTI #
200-ZSS13004GD815
|
Mouser Electronics | Headers & Wire Housings .100" Shrouded Elevated Terminal Strip RoHS: Compliant | 0 |
|
$3.4000 / $9.8200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.9300 / $10.8600 | Buy Now |
|
Powell Electronics | .100" Shrouded Elevated Terminal Strip Min Qty: 1 | 44 |
|
$6.4400 / $9.8200 | Buy Now |
DISTI #
000000000000175106
|
Sager | Headers & Wire Housings .100 Shrouded Elevated Terminal Strip Min Qty: 1 | 67 |
|
$5.8300 / $9.8200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.9300 / $10.8600 | Buy Now |
DISTI #
5cd93a16cd7c1c4c3898aff8
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Layer | 67 |
|
$3.4000 / $9.8200 | Buy Now |
Part Details for ZSS-130-04-G-D-815
ZSS-130-04-G-D-815 CAD Models
ZSS-130-04-G-D-815 Part Data Attributes
|
ZSS-130-04-G-D-815
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZSS-130-04-G-D-815
Samtec Inc
Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 |
Alternate Parts for ZSS-130-04-G-D-815
This table gives cross-reference parts and alternative options found for ZSS-130-04-G-D-815. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZSS-130-04-G-D-815, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMTSW-130-10-L-Q-225 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZSS-130-04-G-D-815 vs HMTSW-130-10-L-Q-225 |
76745-155V60LF | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | ZSS-130-04-G-D-815 vs 76745-155V60LF |
MTSW-130-28-T-D-930 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-130-04-G-D-815 vs MTSW-130-28-T-D-930 |
56132-T14-30 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol FCi | ZSS-130-04-G-D-815 vs 56132-T14-30 |
76745-380V60LF | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | ZSS-130-04-G-D-815 vs 76745-380V60LF |
64111-T30-12-0500LF | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | ZSS-130-04-G-D-815 vs 64111-T30-12-0500LF |
56132-T12-30LF | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | ZSS-130-04-G-D-815 vs 56132-T12-30LF |
54776-603-60 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | ZSS-130-04-G-D-815 vs 54776-603-60 |
60022-360H | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | ZSS-130-04-G-D-815 vs 60022-360H |
HMTSW-130-06-G-Q-200 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZSS-130-04-G-D-815 vs HMTSW-130-06-G-Q-200 |