Part Details for ZSS-131-04-L-D-825 by Samtec Inc
Overview of ZSS-131-04-L-D-825 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZSS-131-04-L-D-825
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZSS-131-04-L-D-825
|
Avnet Americas | Conn Board Stacker HDR 62 POS 20.95mm Stack Height 2.54mm Solder ST Through Hole Bulk - Bulk (Alt: ZSS-131-04-L-D-825) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$5.0600 / $9.0300 | Buy Now | |
DISTI #
ZSS-131-04-L-D-825
|
Avnet Americas | Conn Board Stacker HDR 62 POS 20.95mm Stack Height 2.54mm Solder ST Through Hole Bulk - Bulk (Alt: ZSS-131-04-L-D-825) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005448290
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$5.0600 / $9.0300 | Buy Now |