-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AC9459
|
Newark | Header, 64 Contacts, 2 Rows, Through Hole, 2.54 Mm, Product Range:Zss Series, No. Of Contacts:64Contacts, Pitch Spacing:2.54Mm, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Samtec ZSS-132-02-S-D-540 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3300 / $13.7700 | Buy Now |
DISTI #
612-ZSS-132-02-S-D-540-ND
|
DigiKey | CONN HDR .100" 64POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.4400 | Buy Now |
DISTI #
ZSS-132-02-S-D-540
|
Avnet Americas | Stacking Board Connector, Elevated Terminal Strip, ZSS Series, 64 Contacts, 2.54 mm, Through Hole - Bulk (Alt: ZSS-132-02-S-D-540) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.1600 / $12.4400 | Buy Now |
DISTI #
ZSS-132-02-S-D-540
|
Avnet Americas | Conn Elevated Shrouded Header HDR 64 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ZSS-132-02-S-D-540) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-ZSS13202SD540
|
Mouser Electronics | Headers & Wire Housings .100" Shrouded Elevated Terminal Strip RoHS: Compliant | 0 |
|
$5.8400 / $12.4400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.2400 / $13.7500 | Buy Now |
DISTI #
000000000002547052
|
Sager | Headers & Wire Housings .100 Shrouded Elevated Terminal Strip Min Qty: 1 | 0 |
|
$7.3900 / $12.4400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.2400 / $13.7500 | Buy Now |
DISTI #
5cd93a75cd7c1c4c38991de2
|
Samtec | .100" Shrouded Elevated Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Layer | 0 |
|
$4.3020 / $12.4380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZSS-132-02-S-D-540
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZSS-132-02-S-D-540
Samtec Inc
Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 |
This table gives cross-reference parts and alternative options found for ZSS-132-02-S-D-540. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZSS-132-02-S-D-540, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76745-374V64LF | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | ZSS-132-02-S-D-540 vs 76745-374V64LF |
10063544-464H | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol FCi | ZSS-132-02-S-D-540 vs 10063544-464H |
MTSW-132-09-G-D-300 | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-132-02-S-D-540 vs MTSW-132-09-G-D-300 |
76745-358V64LF | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | ZSS-132-02-S-D-540 vs 76745-358V64LF |
MTSW-132-09-G-D-490 | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-132-02-S-D-540 vs MTSW-132-09-G-D-490 |
76745-380V64LF | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | ZSS-132-02-S-D-540 vs 76745-380V64LF |
76745-3DLV64LF | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | ZSS-132-02-S-D-540 vs 76745-3DLV64LF |
8-146493-2 | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | TE Connectivity | ZSS-132-02-S-D-540 vs 8-146493-2 |
MTSW-132-28-G-D-905 | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-132-02-S-D-540 vs MTSW-132-28-G-D-905 |
MTSW-132-10-G-D-610 | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-132-02-S-D-540 vs MTSW-132-10-G-D-610 |