Part Details for ZSS-132-03-L-D-663 by Samtec Inc
Overview of ZSS-132-03-L-D-663 by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZSS-132-03-L-D-663
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZSS-132-03-L-D-663
|
Avnet Americas | Conn Elevated Shrouded Header HDR 64 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ZSS-132-03-L-D-663) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5000 / $9.8400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.5000 / $9.8400 | Buy Now |
Part Details for ZSS-132-03-L-D-663
ZSS-132-03-L-D-663 CAD Models
ZSS-132-03-L-D-663 Part Data Attributes
|
ZSS-132-03-L-D-663
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZSS-132-03-L-D-663
Samtec Inc
Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | FLEX STACK, SHROUDED | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ZSS-132-03-L-D-663
This table gives cross-reference parts and alternative options found for ZSS-132-03-L-D-663. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZSS-132-03-L-D-663, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTSW-132-22-G-D-345 | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-132-03-L-D-663 vs MTSW-132-22-G-D-345 |
10063544-464H | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol FCi | ZSS-132-03-L-D-663 vs 10063544-464H |
76745-847V64LF | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | ZSS-132-03-L-D-663 vs 76745-847V64LF |
76745-137-64LF | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | ZSS-132-03-L-D-663 vs 76745-137-64LF |
MTSW-132-07-G-D-008 | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-132-03-L-D-663 vs MTSW-132-07-G-D-008 |
MTSW-132-08-L-D-320-LL | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-132-03-L-D-663 vs MTSW-132-08-L-D-320-LL |
HMTSW-132-12-S-Q-740 | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZSS-132-03-L-D-663 vs HMTSW-132-12-S-Q-740 |
HMTSW-132-13-S-Q-200 | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZSS-132-03-L-D-663 vs HMTSW-132-13-S-Q-200 |
MTSW-132-08-G-D-280 | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-132-03-L-D-663 vs MTSW-132-08-G-D-280 |
HMTSW-132-21-T-Q-430 | Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZSS-132-03-L-D-663 vs HMTSW-132-21-T-Q-430 |