Part Details for ZSS-136-01-G-D-451 by Samtec Inc
Overview of ZSS-136-01-G-D-451 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for ZSS-136-01-G-D-451
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZSS-136-01-G-D-451
|
Avnet Americas | Conn Elevated Shrouded Header HDR 72 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ZSS-136-01-G-D-451) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.2500 / $11.9900 | Buy Now |
DISTI #
000000000002547077
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.2500 / $11.9900 | Buy Now |
Part Details for ZSS-136-01-G-D-451
ZSS-136-01-G-D-451 CAD Models
ZSS-136-01-G-D-451 Part Data Attributes
|
ZSS-136-01-G-D-451
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZSS-136-01-G-D-451
Samtec Inc
Board Stacking Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 72 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ZSS-136-01-G-D-451
This table gives cross-reference parts and alternative options found for ZSS-136-01-G-D-451. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZSS-136-01-G-D-451, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71794-172H | Board Stacking Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | ZSS-136-01-G-D-451 vs 71794-172H |
MTSW-136-11-G-D-450 | Board Stacking Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-136-01-G-D-451 vs MTSW-136-11-G-D-450 |
71259-772HLF | Board Stacking Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | ZSS-136-01-G-D-451 vs 71259-772HLF |
95779-072HLF | Board Stacking Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | ZSS-136-01-G-D-451 vs 95779-072HLF |
71278-472HLF | Board Stacking Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | ZSS-136-01-G-D-451 vs 71278-472HLF |
87048-672 | Board Stacking Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | ZSS-136-01-G-D-451 vs 87048-672 |
MTSW-136-08-T-D-285 | Board Stacking Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-136-01-G-D-451 vs MTSW-136-08-T-D-285 |
94622-972H | Board Stacking Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | ZSS-136-01-G-D-451 vs 94622-972H |
87919-272LF | Board Stacking Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | ZSS-136-01-G-D-451 vs 87919-272LF |
ZST-136-07-G-D-1020 | Board Stacking Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-136-01-G-D-451 vs ZST-136-07-G-D-1020 |