There are no models available for this part yet.
Overview of ZSS-136-01-S-D-465 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for ZSS-136-01-S-D-465 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
40AC9548
|
Newark | Header, 72 Contacts, 2 Rows, Through Hole, 2.54 Mm, Product Range:Zss Series, No. Of Contacts:72Contacts, Pitch Spacing:2.54Mm, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Samtec ZSS-136-01-S-D-465 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9700 / $14.8300 | Buy Now | |
DISTI #
3937-ZSS-136-01-S-D-465-ND
|
DigiKey | CONN HDR .100" 72POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$15.9636 / $23.0500 | Buy Now | |
DISTI #
612-ZSS-136-01-S-D-465-ND
|
DigiKey | CONN HDR .100" 72POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.6800 | Buy Now | |
DISTI #
ZSS-136-01-S-D-465
|
Avnet Americas | Conn Elevated Shrouded Header HDR 72 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ZSS-136-01-S-D-465) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 67 Factory Stock |
|
$8.7800 / $12.6800 | Buy Now | |
DISTI #
200-ZSS13601SD465
|
Mouser Electronics | Headers & Wire Housings .100" Shrouded Elevated Terminal Strip RoHS: Compliant | 0 |
|
$4.6300 / $12.6800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.0600 / $14.8000 | Buy Now | ||
Powell Electronics | .100" Shrouded Elevated Terminal Strip Min Qty: 1 | 44 |
|
$8.7800 / $12.6800 | Buy Now | ||
DISTI #
000000000000175161
|
Sager | Headers & Wire Housings .100 Shrouded Elevated Terminal Strip Min Qty: 1 | 67 |
|
$7.9500 / $12.6800 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$5.0600 / $14.8000 | Buy Now | ||
DISTI #
5cd93a95cd7c1c4c38994265
|
Samtec | .100" Shrouded Elevated Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Layer | 67 |
|
$4.6300 / $12.6800 | Buy Now |
CAD Models for ZSS-136-01-S-D-465 by Samtec Inc
Part Data Attributes for ZSS-136-01-S-D-465 by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
TIN OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
3 A
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
72
|
Alternate Parts for ZSS-136-01-S-D-465
This table gives cross-reference parts and alternative options found for ZSS-136-01-S-D-465. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZSS-136-01-S-D-465, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71794-172H | Board Stacking Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | ZSS-136-01-S-D-465 vs 71794-172H |
MTSW-136-11-G-D-450 | Board Stacking Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-136-01-S-D-465 vs MTSW-136-11-G-D-450 |
71259-772HLF | Board Stacking Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | ZSS-136-01-S-D-465 vs 71259-772HLF |
95779-072HLF | Board Stacking Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | ZSS-136-01-S-D-465 vs 95779-072HLF |
71278-472HLF | Board Stacking Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | ZSS-136-01-S-D-465 vs 71278-472HLF |
87048-672 | Board Stacking Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | ZSS-136-01-S-D-465 vs 87048-672 |
MTSW-136-08-T-D-285 | Board Stacking Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-136-01-S-D-465 vs MTSW-136-08-T-D-285 |
94622-972H | Board Stacking Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | ZSS-136-01-S-D-465 vs 94622-972H |
87919-272LF | Board Stacking Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | ZSS-136-01-S-D-465 vs 87919-272LF |
ZST-136-07-G-D-1020 | Board Stacking Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-136-01-S-D-465 vs ZST-136-07-G-D-1020 |