Part Details for ZSS-136-04-S-D-810 by Samtec Inc
Overview of ZSS-136-04-S-D-810 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZSS-136-04-S-D-810
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ZSS-136-04-S-D-810-ND
|
DigiKey | CONN HDR .100" 72POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.6600 | Buy Now |
DISTI #
ZSS-136-04-S-D-810
|
Avnet Americas | Conn Elevated Shrouded Header HDR 72 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ZSS-136-04-S-D-810) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 67 Factory Stock |
|
$10.1800 / $14.7000 | Buy Now |
DISTI #
ZSS-136-04-S-D-810
|
Avnet Americas | Conn Shrouded Header HDR 72 POS 2.54mm Solder ST Thru-Hole Bulk - Bulk (Alt: ZSS-136-04-S-D-810) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 1 Weeks, 0 Days Container: Bulk | 59 Factory Stock |
|
$10.2600 / $14.8000 | Buy Now |
DISTI #
200-ZSS13604SD810
|
Mouser Electronics | Headers & Wire Housings .100" Shrouded Elevated Terminal Strip RoHS: Compliant | 0 |
|
$5.3700 / $14.7000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$5.3700 / $14.7000 | Buy Now | |
DISTI #
ZSS-136-04-S-D-810
|
Avnet Americas | Conn Elevated Shrouded Header HDR 72 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ZSS-136-04-S-D-810) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 67 Factory Stock |
|
$10.1800 / $14.7000 | Buy Now |
DISTI #
ZSS-136-04-S-D-810
|
Avnet Americas | Conn Shrouded Header HDR 72 POS 2.54mm Solder ST Thru-Hole Bulk - Bulk (Alt: ZSS-136-04-S-D-810) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 1 Weeks, 0 Days Container: Bulk | 59 Factory Stock |
|
$10.2600 / $14.8000 | Buy Now |
DISTI #
ZSS-136-04-S-D-810
|
Avnet Americas | Conn Elevated Shrouded Header HDR 72 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ZSS-136-04-S-D-810) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 67 Factory Stock |
|
$10.1800 / $14.7000 | Buy Now |
DISTI #
ZSS-136-04-S-D-810
|
Avnet Americas | Conn Shrouded Header HDR 72 POS 2.54mm Solder ST Thru-Hole Bulk - Bulk (Alt: ZSS-136-04-S-D-810) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 1 Weeks, 0 Days Container: Bulk | 59 Factory Stock |
|
$10.2600 / $14.8000 | Buy Now |
|
Powell Electronics | .100 Shrouded Eleva Min Qty: 1 | 40 |
|
$10.1800 / $14.7000 | Buy Now |
Part Details for ZSS-136-04-S-D-810
ZSS-136-04-S-D-810 CAD Models
ZSS-136-04-S-D-810 Part Data Attributes
|
ZSS-136-04-S-D-810
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZSS-136-04-S-D-810
Samtec Inc
Board Stacking Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 72 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ZSS-136-04-S-D-810
This table gives cross-reference parts and alternative options found for ZSS-136-04-S-D-810. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZSS-136-04-S-D-810, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTSW-136-08-G-D-272 | Board Stacking Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-136-04-S-D-810 vs MTSW-136-08-G-D-272 |
7-146504-2 | 72 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SOLDER | TE Connectivity | ZSS-136-04-S-D-810 vs 7-146504-2 |
ZSS-136-01-S-D-465 | Board Stacking Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-136-04-S-D-810 vs ZSS-136-01-S-D-465 |
MTSW-136-24-G-D-275 | Board Stacking Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-136-04-S-D-810 vs MTSW-136-24-G-D-275 |
60022-572H | Board Stacking Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | ZSS-136-04-S-D-810 vs 60022-572H |
MTSW-136-08-G-D-190 | Board Stacking Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-136-04-S-D-810 vs MTSW-136-08-G-D-190 |
MTSW-136-28-G-D-490 | Board Stacking Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-136-04-S-D-810 vs MTSW-136-28-G-D-490 |
10004337-672H | Board Stacking Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | ZSS-136-04-S-D-810 vs 10004337-672H |
MTSW-136-10-T-D-100 | Board Stacking Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-136-04-S-D-810 vs MTSW-136-10-T-D-100 |
ZSS-136-09-G-D-1340-01 | Board Stacking Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-136-04-S-D-810 vs ZSS-136-09-G-D-1340-01 |