Part Details for ZSS-136-04-S-D-840-LL by Samtec Inc
Overview of ZSS-136-04-S-D-840-LL by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZSS-136-04-S-D-840-LL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AC9577
|
Newark | Header, 72 Contacts, 2 Rows, Through Hole, 2.54 Mm, Product Range:Zss Series, No. Of Contacts:72Contacts, Pitch Spacing:2.54Mm, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Samtec ZSS-136-04-S-D-840-LL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 59 |
|
$10.7800 / $16.5600 | Buy Now |
DISTI #
612-ZSS-136-04-S-D-840-LL-ND
|
DigiKey | CONN HDR .100" 72POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.8300 | Buy Now |
DISTI #
ZSS-136-04-S-D-840
|
Avnet Americas | Conn Elevated Shrouded Header HDR 72 POS 2.54mm Solder ST Thru-Hole Bulk - Bulk (Alt: ZSS-136-04-S-D-840) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 59 Factory Stock |
|
$10.2600 / $14.8000 | Buy Now |
DISTI #
200-ZSS13604SD840LL
|
Mouser Electronics | Headers & Wire Housings .100" Shrouded Elevated Terminal Strip RoHS: Compliant | 0 |
|
$5.4400 / $14.8000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$5.4400 / $14.8000 | Buy Now | |
DISTI #
ZSS-136-04-S-D-840
|
Avnet Americas | Conn Elevated Shrouded Header HDR 72 POS 2.54mm Solder ST Thru-Hole Bulk - Bulk (Alt: ZSS-136-04-S-D-840) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 59 Factory Stock |
|
$10.2600 / $14.8000 | Buy Now |
DISTI #
ZSS-136-04-S-D-840
|
Avnet Americas | Conn Elevated Shrouded Header HDR 72 POS 2.54mm Solder ST Thru-Hole Bulk - Bulk (Alt: ZSS-136-04-S-D-840) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 59 Factory Stock |
|
$10.2600 / $14.8000 | Buy Now |
|
Powell Electronics | .100 Shrouded El Min Qty: 1 | 35 |
|
$10.2600 / $14.8000 | Buy Now |
DISTI #
5cd93a15cd7c1c4c3898af4a
|
Samtec | .100" Shrouded Elevated Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 59 |
|
$5.4400 / $14.8000 | Buy Now |
Part Details for ZSS-136-04-S-D-840-LL
ZSS-136-04-S-D-840-LL CAD Models
ZSS-136-04-S-D-840-LL Part Data Attributes
|
ZSS-136-04-S-D-840-LL
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZSS-136-04-S-D-840-LL
Samtec Inc
Board Stacking Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Board Mounting Option | LOCKING LEAD | |
Body Breadth | 0.365 inch | |
Body Depth | 0.84 inch | |
Body Length | 3.75 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1414VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZATION NOTCH | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 72 | |
UL Flammability Code | 94V-0 |