Part Details for ZSS-136-04-S-D-840 by Samtec Inc
Overview of ZSS-136-04-S-D-840 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZSS-136-04-S-D-840
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AC9576
|
Newark | Header, 72 Contacts, 2 Rows, Through Hole, 2.54 Mm, Product Range:Zss Series, No. Of Contacts:72Contacts, Pitch Spacing:2.54Mm, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Samtec ZSS-136-04-S-D-840 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 67 |
|
$10.6900 / $16.4100 | Buy Now |
DISTI #
612-ZSS-136-04-S-D-840-ND
|
DigiKey | CONN HDR .100" 72POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.6600 | Buy Now |
DISTI #
ZSS-136-04-S-D-840
|
Avnet Americas | Conn Elevated Shrouded Header HDR 72 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ZSS-136-04-S-D-840) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 67 Factory Stock |
|
$10.1800 / $14.7000 | Buy Now |
DISTI #
ZSS-136-04-S-D-840
|
Avnet Americas | Conn Elevated Shrouded Header HDR 72 POS 2.54mm Solder ST Thru-Hole Bulk - Bulk (Alt: ZSS-136-04-S-D-840) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 59 Factory Stock |
|
$10.2600 / $14.8000 | Buy Now |
DISTI #
200-ZSS13604SD840
|
Mouser Electronics | Headers & Wire Housings .100" Shrouded Elevated Terminal Strip RoHS: Compliant | 0 |
|
$5.3700 / $14.7000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$5.3700 / $14.7000 | Buy Now | |
DISTI #
ZSS-136-04-S-D-840
|
Avnet Americas | Conn Elevated Shrouded Header HDR 72 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ZSS-136-04-S-D-840) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 67 Factory Stock |
|
$10.1800 / $14.7000 | Buy Now |
DISTI #
ZSS-136-04-S-D-840
|
Avnet Americas | Conn Elevated Shrouded Header HDR 72 POS 2.54mm Solder ST Thru-Hole Bulk - Bulk (Alt: ZSS-136-04-S-D-840) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 59 Factory Stock |
|
$10.2600 / $14.8000 | Buy Now |
DISTI #
ZSS-136-04-S-D-840
|
Avnet Americas | Conn Elevated Shrouded Header HDR 72 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ZSS-136-04-S-D-840) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 67 Factory Stock |
|
$10.1800 / $14.7000 | Buy Now |
DISTI #
ZSS-136-04-S-D-840
|
Avnet Americas | Conn Elevated Shrouded Header HDR 72 POS 2.54mm Solder ST Thru-Hole Bulk - Bulk (Alt: ZSS-136-04-S-D-840) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 59 Factory Stock |
|
$10.2600 / $14.8000 | Buy Now |
Part Details for ZSS-136-04-S-D-840
ZSS-136-04-S-D-840 CAD Models
ZSS-136-04-S-D-840 Part Data Attributes
|
ZSS-136-04-S-D-840
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZSS-136-04-S-D-840
Samtec Inc
Board Stacking Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Breadth | 0.365 inch | |
Body Depth | 0.84 inch | |
Body Length | 3.75 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1414VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZATION NOTCH | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 72 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ZSS-136-04-S-D-840
This table gives cross-reference parts and alternative options found for ZSS-136-04-S-D-840. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZSS-136-04-S-D-840, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZSS-136-05-S-D-940 | Board Stacking Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZSS-136-04-S-D-840 vs ZSS-136-05-S-D-940 |
ZSS-136-05-L-D-940 | Board Stacking Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZSS-136-04-S-D-840 vs ZSS-136-05-L-D-940 |
ZSS-136-07-G-D-1140 | Board Stacking Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZSS-136-04-S-D-840 vs ZSS-136-07-G-D-1140 |
ZSS-136-04-L-D-840 | Board Stacking Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZSS-136-04-S-D-840 vs ZSS-136-04-L-D-840 |
ZSS-136-09-G-D-1340 | Board Stacking Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZSS-136-04-S-D-840 vs ZSS-136-09-G-D-1340 |
ZSS-136-01-S-D-540 | Board Stacking Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSS-136-04-S-D-840 vs ZSS-136-01-S-D-540 |
ZSS-136-04-G-D-840 | Board Stacking Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZSS-136-04-S-D-840 vs ZSS-136-04-G-D-840 |