Part Details for ZSS-136-06-S-D-1006-18 by Samtec Inc
Overview of ZSS-136-06-S-D-1006-18 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST2010-060LB | Coilcraft Inc | Current Sense Transformer, | |
CST2010-060LD | Coilcraft Inc | Current Sense Transformer, | |
CST2010-060L | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for ZSS-136-06-S-D-1006-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZSS-136-06-S-D-100
|
Avnet Americas | Conn Elevated Shrouded Header HDR 72 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ZSS-136-06-S-D-100) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.3100 / $20.4200 | Buy Now |
DISTI #
000000000002262153
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.3100 / $20.4200 | Buy Now |
Part Details for ZSS-136-06-S-D-1006-18
ZSS-136-06-S-D-1006-18 CAD Models
ZSS-136-06-S-D-1006-18 Part Data Attributes
|
ZSS-136-06-S-D-1006-18
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZSS-136-06-S-D-1006-18
Samtec Inc
Board Stacking Connector, 71 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 71 | |
UL Flammability Code | 94V-0 |