Part Details for ZST-105-09-F-D-1250 by Samtec Inc
Overview of ZST-105-09-F-D-1250 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZST-105-09-F-D-1250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ZST-105-09-F-D-1250-ND
|
DigiKey | .100" SHROUDED ELEVATED TERMINAL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7600 | Buy Now |
DISTI #
ZST-105-09-F-D-125
|
Avnet Americas | Connector Board Stacker Header 10 Position 31.75mm Stack Height 2.54mm Solder Straight Through Hole - Bulk (Alt: ZST-105-09-F-D-125) Min Qty: 1 Package Multiple: 1 Container: Bulk | 172 Factory Stock |
|
$1.5300 / $3.2500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.1000 / $2.9300 | Buy Now | |
|
Powell Electronics | .100 Surface Mount Terminal Strip Min Qty: 1 | 114 |
|
$3.2500 / $1,530.0000 | Buy Now |
DISTI #
000000000006253738
|
Sager | Headers & Wire Housings .100 Shrouded Elevated Terminal Strip, Cable Mate Min Qty: 1 | 172 |
|
$1.3700 / $3.2500 | Buy Now |
DISTI #
ZST-105-09-F-D-1250
|
Avnet Abacus | Connector Board Stacker Header 10 Position 31.75mm Stack Height 2.54mm Solder Straight Through Hole (Alt: ZST-105-09-F-D-1250) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$1.1000 / $2.9300 | Buy Now | |
DISTI #
5fda08fb61bb334fe9390279
|
Samtec | .100" Shrouded Elevated Terminal Strip, Cable Mate RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 172 |
|
$0.7300 / $3.2500 | Buy Now |
Part Details for ZST-105-09-F-D-1250
ZST-105-09-F-D-1250 CAD Models
ZST-105-09-F-D-1250 Part Data Attributes:
|
ZST-105-09-F-D-1250
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZST-105-09-F-D-1250
Samtec Inc
Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.365 inch | |
Body Depth | 0.125 inch | |
Body Length | 0.8 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS ARE AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 3u inch | |
Reference Standard | UL | |
Terminal Length | 1.305 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 13.345 N |
Alternate Parts for ZST-105-09-F-D-1250
This table gives cross-reference parts and alternative options found for ZST-105-09-F-D-1250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZST-105-09-F-D-1250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZSTMM-105-12-TM-D-765 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZST-105-09-F-D-1250 vs ZSTMM-105-12-TM-D-765 |
ZSTMM-105-03-T-D-250 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZST-105-09-F-D-1250 vs ZSTMM-105-03-T-D-250 |
ZST-105-09-S-D-1340 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZST-105-09-F-D-1250 vs ZST-105-09-S-D-1340 |
ZSTMM-105-12-H-D-765 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZST-105-09-F-D-1250 vs ZSTMM-105-12-H-D-765 |
ZST-105-01-L-D-450 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZST-105-09-F-D-1250 vs ZST-105-01-L-D-450 |
ZSTMM-105-10-T-D-608 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZST-105-09-F-D-1250 vs ZSTMM-105-10-T-D-608 |
ZSTMM-105-71-L-D-285 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZST-105-09-F-D-1250 vs ZSTMM-105-71-L-D-285 |
ZSTMM-105-05-H-D-250 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZST-105-09-F-D-1250 vs ZSTMM-105-05-H-D-250 |
ZSTMM-105-11-T-D-686 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZST-105-09-F-D-1250 vs ZSTMM-105-11-T-D-686 |
ZSTMM-105-13-S-D-250 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZST-105-09-F-D-1250 vs ZSTMM-105-13-S-D-250 |