Part Details for ZST-110-02-F-D-450 by Samtec Inc
Overview of ZST-110-02-F-D-450 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZST-110-02-F-D-450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ZST-110-02-F-D-450-ND
|
DigiKey | .100" SHROUDED ELEVATED TERMINAL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6600 | Buy Now |
DISTI #
ZST-110-02-F-D-450
|
Avnet Americas | Stacking Board Connector, ZST Series, 20 Contacts, 2.54 mm, Through Hole, 2 Rows - Bulk (Alt: ZST-110-02-F-D-450) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4800 / $3.1500 | Buy Now |
DISTI #
200-ZST11002FD450
|
Mouser Electronics | Headers & Wire Housings .100" Shrouded Elevated Terminal Strip, Cable Mate RoHS: Compliant | 0 |
|
$0.7100 / $3.1500 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.7100 / $3.1500 | Buy Now | |
DISTI #
ZST-110-02-F-D-450
|
Avnet Americas | Stacking Board Connector, ZST Series, 20 Contacts, 2.54 mm, Through Hole, 2 Rows - Bulk (Alt: ZST-110-02-F-D-450) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4800 / $3.1500 | Buy Now |
DISTI #
ZST-110-02-F-D-450
|
Avnet Americas | Stacking Board Connector, ZST Series, 20 Contacts, 2.54 mm, Through Hole, 2 Rows - Bulk (Alt: ZST-110-02-F-D-450) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4800 / $3.1500 | Buy Now |
DISTI #
000000000005202436
|
Sager | Headers & Wire Housings .100 Shrouded Elevated Terminal Strip, Cable Mate Min Qty: 1 | 0 |
|
$1.3200 / $3.1500 | Buy Now |
|
Master Electronics | 0 |
|
$0.7100 / $3.1500 | Buy Now | |
DISTI #
5cd93a1ecd7c1c4c3898b93d
|
Samtec | .100" Shrouded Elevated Terminal Strip, Cable Mate RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Bulk | 0 |
|
$0.7100 / $3.1500 | Buy Now |
Part Details for ZST-110-02-F-D-450
ZST-110-02-F-D-450 CAD Models
ZST-110-02-F-D-450 Part Data Attributes
|
ZST-110-02-F-D-450
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZST-110-02-F-D-450
Samtec Inc
Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | SHROUDED | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ZST-110-02-F-D-450
This table gives cross-reference parts and alternative options found for ZST-110-02-F-D-450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZST-110-02-F-D-450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10004337-720H | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | ZST-110-02-F-D-450 vs 10004337-720H |