Part Details for ZST-110-09-L-D-1320 by Samtec Inc
Overview of ZST-110-09-L-D-1320 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZST-110-09-L-D-1320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AC9906
|
Newark | Header, 20 Contacts, 2 Rows, Through Hole, 2.54 Mm, Product Range:Zst Series, No. Of Contacts:20Contacts, Pitch Spacing:2.54Mm, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Samtec ZST-110-09-L-D-1320 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 145 |
|
$2.1000 / $4.0500 | Buy Now |
DISTI #
612-ZST-110-09-L-D-1320-ND
|
DigiKey | CONN HDR .100" 20POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.1000 | Buy Now |
DISTI #
ZST-110-09-L-D-132
|
Avnet Americas | Conn Elevated Shrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ZST-110-09-L-D-132) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 145 Factory Stock |
|
$2.0600 / $4.3900 | Buy Now |
DISTI #
200-ZST11009LD1320
|
Mouser Electronics | Headers & Wire Housings .100" Shrouded Elevated Terminal Strip, Cable Mate RoHS: Compliant | 0 |
|
$1.4200 / $4.3900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.9900 / $4.3900 | Buy Now | |
DISTI #
000000000001371471
|
Sager | Headers & Wire Housings .100 Shrouded Elevated Terminal Strip, Cable Mate Min Qty: 1 | 145 |
|
$1.8500 / $4.3900 | Buy Now |
|
Master Electronics | 0 |
|
$0.9900 / $4.3900 | Buy Now | |
DISTI #
5cd93a81cd7c1c4c38992bca
|
Samtec | .100" Shrouded Elevated Terminal Strip, Cable Mate RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 145 |
|
$0.9900 / $4.3900 | Buy Now |
Part Details for ZST-110-09-L-D-1320
ZST-110-09-L-D-1320 CAD Models
ZST-110-09-L-D-1320 Part Data Attributes:
|
ZST-110-09-L-D-1320
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZST-110-09-L-D-1320
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | SHROUDED | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |