Part Details for ZST-112-08-L-D-1189 by Samtec Inc
Overview of ZST-112-08-L-D-1189 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZST-112-08-L-D-1189
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZST-112-08-L-D-118
|
Avnet Americas | Conn Elevated Shrouded Header HDR 24 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ZST-112-08-L-D-118) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$1.6400 / $4.6000 | Buy Now | |
DISTI #
ZST-112-08-L-D-118
|
Avnet Americas | Conn Elevated Shrouded Header HDR 24 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ZST-112-08-L-D-118) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | 0 |
|
$1.6400 / $4.6000 | Buy Now |
Part Details for ZST-112-08-L-D-1189
ZST-112-08-L-D-1189 CAD Models
ZST-112-08-L-D-1189 Part Data Attributes:
|
ZST-112-08-L-D-1189
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZST-112-08-L-D-1189
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | SHROUDED | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ZST-112-08-L-D-1189
This table gives cross-reference parts and alternative options found for ZST-112-08-L-D-1189. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZST-112-08-L-D-1189, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTSW-112-07-G-D-030 | Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZST-112-08-L-D-1189 vs MTSW-112-07-G-D-030 |
MTSW-112-11-G-D-350 | Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZST-112-08-L-D-1189 vs MTSW-112-11-G-D-350 |
76745-126-24LF | Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | ZST-112-08-L-D-1189 vs 76745-126-24LF |
MTSW-112-27-G-D-770 | Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZST-112-08-L-D-1189 vs MTSW-112-27-G-D-770 |
MTSW-112-24-L-D-250 | Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZST-112-08-L-D-1189 vs MTSW-112-24-L-D-250 |
76745-3CRV24LF | Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | ZST-112-08-L-D-1189 vs 76745-3CRV24LF |
76745-3ANV24LF | Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | ZST-112-08-L-D-1189 vs 76745-3ANV24LF |
76745-8CH-24LF | Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | ZST-112-08-L-D-1189 vs 76745-8CH-24LF |
56132-T12-12LF | Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | ZST-112-08-L-D-1189 vs 56132-T12-12LF |
76745-875V24LF | Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | ZST-112-08-L-D-1189 vs 76745-875V24LF |