There are no models available for this part yet.
Overview of ZST-117-05-T-D-515 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for ZST-117-05-T-D-515 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-ZST-117-05-T-D-515-ND
|
DigiKey | CONN HDR .100" 34POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
79 In Stock |
|
$3.7273 / $7.9500 | Buy Now | |
DISTI #
612-ZST-117-05-T-D-515-ND
|
DigiKey | CONN HDR .100" 34POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3700 | Buy Now | |
DISTI #
200-ZST11705TD515
|
Mouser Electronics | Headers & Wire Housings .100" Shrouded Elevated Terminal Strip, Cable Mate RoHS: Compliant | 0 |
|
$1.4100 / $4.3700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5100 / $3.9600 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$1.5100 / $3.9600 | Buy Now | ||
DISTI #
5cd93a27cd7c1c4c3898c445
|
Samtec | .100" Shrouded Elevated Terminal Strip, Cable Mate RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 120 |
|
$0.9870 / $4.3690 | Buy Now |
CAD Models for ZST-117-05-T-D-515 by Samtec Inc
Part Data Attributes for ZST-117-05-T-D-515 by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
SHROUDED
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
MATTE TIN
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
34
|
UL Flammability Code
|
94V-0
|
Alternate Parts for ZST-117-05-T-D-515
This table gives cross-reference parts and alternative options found for ZST-117-05-T-D-515. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZST-117-05-T-D-515, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTSW-117-22-S-D-315 | Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZST-117-05-T-D-515 vs MTSW-117-22-S-D-315 |
ZSS-117-05-F-D-450 | Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZST-117-05-T-D-515 vs ZSS-117-05-F-D-450 |
MTSW-117-09-S-D-365 | Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZST-117-05-T-D-515 vs MTSW-117-09-S-D-365 |
MTSW-117-23-L-D-236 | Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZST-117-05-T-D-515 vs MTSW-117-23-L-D-236 |
MTSW-117-11-L-D-665 | Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZST-117-05-T-D-515 vs MTSW-117-11-L-D-665 |
MTSW-117-07-L-D-210 | Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZST-117-05-T-D-515 vs MTSW-117-07-L-D-210 |
6-146496-7 | Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | TE Connectivity | ZST-117-05-T-D-515 vs 6-146496-7 |
MTSW-117-22-L-D-405 | Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZST-117-05-T-D-515 vs MTSW-117-22-L-D-405 |
MTSW-117-10-G-D-320 | Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZST-117-05-T-D-515 vs MTSW-117-10-G-D-320 |
MTSW-117-27-T-D-900 | Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZST-117-05-T-D-515 vs MTSW-117-27-T-D-900 |