Part Details for ZSTMM-116-03-SM-D-250 by Samtec Inc
Overview of ZSTMM-116-03-SM-D-250 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZSTMM-116-03-SM-D-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZSTMM-116-03-SM-D-
|
Avnet Americas | Conn Elevated Shrouded Header HDR 32 POS 2mm Solder ST Thru-Hole - Bulk (Alt: ZSTMM-116-03-SM-D-) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$6.9300 / $12.3600 | Buy Now | |
DISTI #
ZSTMM-116-03-SM-D-
|
Avnet Americas | Conn Elevated Shrouded Header HDR 32 POS 2mm Solder ST Thru-Hole - Bulk (Alt: ZSTMM-116-03-SM-D-) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003291763
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$6.9300 / $12.3600 | Buy Now |
Part Details for ZSTMM-116-03-SM-D-250
ZSTMM-116-03-SM-D-250 CAD Models
ZSTMM-116-03-SM-D-250 Part Data Attributes:
|
ZSTMM-116-03-SM-D-250
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZSTMM-116-03-SM-D-250
Samtec Inc
Board Stacking Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 |
Alternate Parts for ZSTMM-116-03-SM-D-250
This table gives cross-reference parts and alternative options found for ZSTMM-116-03-SM-D-250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZSTMM-116-03-SM-D-250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZSTMM-116-14-S-D-549 | Board Stacking Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSTMM-116-03-SM-D-250 vs ZSTMM-116-14-S-D-549 |
ZSTMM-116-09-S-D-529 | Board Stacking Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSTMM-116-03-SM-D-250 vs ZSTMM-116-09-S-D-529 |
ZSTMM-116-55-G-D-258 | Board Stacking Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSTMM-116-03-SM-D-250 vs ZSTMM-116-55-G-D-258 |
ZSTMM-116-02-S-D-250 | Board Stacking Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSTMM-116-03-SM-D-250 vs ZSTMM-116-02-S-D-250 |
ZSTMM-116-05-SM-D-250 | Board Stacking Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSTMM-116-03-SM-D-250 vs ZSTMM-116-05-SM-D-250 |
ZSTMM-116-14-T-D-549 | Board Stacking Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSTMM-116-03-SM-D-250 vs ZSTMM-116-14-T-D-549 |
ZSTMM-116-13-G-D-250 | Board Stacking Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSTMM-116-03-SM-D-250 vs ZSTMM-116-13-G-D-250 |
90599-048LF | Board Stacking Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | ZSTMM-116-03-SM-D-250 vs 90599-048LF |
ZSTMM-116-05-SM-D-332 | Board Stacking Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSTMM-116-03-SM-D-250 vs ZSTMM-116-05-SM-D-332 |
ZSTMM-116-55-SM-D-250 | Board Stacking Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZSTMM-116-03-SM-D-250 vs ZSTMM-116-55-SM-D-250 |