Part Details for ZTE4.7 by New Jersey Semiconductor Products Inc
Overview of ZTE4.7 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZTE4.7
ZTE4.7 CAD Models
ZTE4.7 Part Data Attributes
|
ZTE4.7
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
ZTE4.7
New Jersey Semiconductor Products Inc
Diode Zener Single 4.3V 7% 300W 2-Pin DO-35 T/R
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Reference Voltage-Nom | 4.3 V | |
Technology | ZENER | |
Voltage Tol-Max | 7% | |
Working Test Current | 65 mA |