Part Details for ZTX849 by Zetex / Diodes Inc
Overview of ZTX849 by Zetex / Diodes Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZTX849
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-92VAR | 1 |
|
$0.1500 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-92VAR | 367 |
|
$0.5824 / $1.4560 | Buy Now |
|
ComSIT USA | E-LINE LOW SATURATION NPN TRANSISTOR UP TO 100V Power Bipolar Transistor, 5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, Plastic/Epoxy, 3 Pin RoHS: Not Compliant | Europe - 1785 |
|
RFQ | |
|
Sense Electronic Company Limited | TO-92 | 1050 |
|
RFQ |
Part Details for ZTX849
ZTX849 CAD Models
ZTX849 Part Data Attributes:
|
ZTX849
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZTX849
Zetex / Diodes Inc
Power Bipolar Transistor, 5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, Plastic/Epoxy, 3 Pin, E-LINE PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | E-LINE PACKAGE-3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | R-PSIP-W3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.22 V |
Alternate Parts for ZTX849
This table gives cross-reference parts and alternative options found for ZTX849. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZTX849, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZTX849 | Power Bipolar Transistor, 5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | ZTX849 vs ZTX849 |
ZTX849STOA | Power Bipolar Transistor, 5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | ZTX849 vs ZTX849STOA |
ZTX849STOB | Power Bipolar Transistor, 5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | ZTX849 vs ZTX849STOB |
ZTX849STOA | Power Bipolar Transistor, 5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | ZTX849 vs ZTX849STOA |
ZTX849STZ | Power Bipolar Transistor, 5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | ZTX849 vs ZTX849STZ |
ZTX849STZ | Power Bipolar Transistor, 5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | ZTX849 vs ZTX849STZ |
ZTX849STOB | Power Bipolar Transistor, 5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | ZTX849 vs ZTX849STOB |