Part Details for ZTX955 by Diodes Incorporated
Overview of ZTX955 by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZTX955
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZTX955DI-ND
|
DigiKey | TRANS PNP 140V 3A E-LINE Min Qty: 4000 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4894 | Buy Now |
DISTI #
ZTX955
|
Avnet Americas | Trans GP BJT PNP 140V 3A 3-Pin E-Line - Bulk (Alt: ZTX955) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4402 / $0.5201 | Buy Now |
DISTI #
522-ZTX955
|
Mouser Electronics | Bipolar Transistors - BJT PNP Medium Power RoHS: Compliant | 0 |
|
$0.5160 / $1.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.4680 | Buy Now |
DISTI #
ZTX955
|
Avnet Americas | Trans GP BJT PNP 140V 3A 3-Pin E-Line - Bulk (Alt: ZTX955) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4402 / $0.5201 | Buy Now |
DISTI #
ZTX955
|
Avnet Silica | Trans GP BJT PNP 140V 3A 3-Pin E-Line (Alt: ZTX955) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 42 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ZTX955
ZTX955 CAD Models
ZTX955 Part Data Attributes:
|
ZTX955
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZTX955
Diodes Incorporated
Power Bipolar Transistor, 3A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, TO-92 COMPATIBLE, E-LINE PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | TO-92 | |
Package Description | TO-92 COMPATIBLE, E-LINE PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 40 Weeks | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 140 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 75 | |
JESD-30 Code | R-PSIP-W3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 110 MHz |
Alternate Parts for ZTX955
This table gives cross-reference parts and alternative options found for ZTX955. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZTX955, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZTX955STOB | Power Bipolar Transistor, 3A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | ZTX955 vs ZTX955STOB |
ZTX955STZ | Power Bipolar Transistor, 3A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | ZTX955 vs ZTX955STZ |
ZTX955STZ | Power Bipolar Transistor, 3A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | ZTX955 vs ZTX955STZ |
ZTX955STOA | Power Bipolar Transistor, 3A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | ZTX955 vs ZTX955STOA |
ZTX955STOB | Power Bipolar Transistor, 3A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | ZTX955 vs ZTX955STOB |
ZTX955 | Power Bipolar Transistor, 3A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, TO-92 COMPATIBLE, 3 PIN | Zetex / Diodes Inc | ZTX955 vs ZTX955 |