Part Details for ZV-Z370 by ROHDE&SCHWARZ
Overview of ZV-Z370 by ROHDE&SCHWARZ
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9434BCPZ-370 | Analog Devices | 12 Bit 370Msps 1.8V ADC |
Price & Stock for ZV-Z370
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28389.1
|
TestEquity LLC | Rohde & Schwarz ZV-Z370 T-Check Verification Device, Nype-N (f-m), 45 MHz - 18 GHz, Software VNAMUC Downloadable | 0 |
|
$4,845.0000 | Buy Now |