ZV11K2220T122N
SEI Stackpole Electronics Inc
Description: Varistor

Overview of ZV11K2220T122N by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for ZV11K2220T122N by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 738-ZV11K2220T122N-ND
DigiKey MLV, 11V (Vrms), 10%, 2220 1200A Min Qty: 6000 Lead time: 14 Weeks Container: Bulk Temporarily Out of Stock
  • 6,000 $0.5537
$0.5537 Buy Now
DISTI # ZV11K2220T122N
Avnet Americas VAR Multilayer 14VDC/11VAC 0.0013uF 1A 18V 2220 SMD T/R (Alt: ZV11K2220T122N) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days 0
  • 6,000 $0.5600
  • 9,000 $0.5520
  • 15,000 $0.5440
  • 30,000 $0.5360
  • 60,000 $0.5280
  • 300,000 $0.5200
  • 600,000 $0.5120
$0.5120 / $0.5600 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1500 Lead time: 13 Weeks 0
  • 6,000 $0.5200
$0.5200 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1,500 $1.0400
  • 3,000 $0.6400
  • 4,500 $0.5070
  • 6,000 $0.4970
$0.4970 / $1.0400 Buy Now
NAC MLV, 11V (Vrms), 10%, 2220 1200A - Standard Low Voltage SMD Varistor RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 0
  • 6,000 $1.3330
  • 7,500 $1.1430
  • 37,500 $1.0000
$1.0000 / $1.3330 Buy Now

CAD Models for ZV11K2220T122N by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ZV11K2220T122N by SEI Stackpole Electronics Inc

ZV11K2220T122N
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.40.00
Factory Lead Time
14 Weeks
Circuit RMS Voltage-Max
11 V
Energy Absorbing Capacity-Max
5.5 J
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
1.25 mm
Package Length
5.7 mm
Package Style
SMT
Package Width
5 mm
Packing Method
TR, PLASTIC, 7 INCH
Rated Power Dissipation (P)
0.02 W
Reference Standard
AEC-Q200
Resistor Type
VARISTOR
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Working Voltage
14 V
Want to compare parts?
  1. ZV11K2220T122N
    SEI Stackpole Electronics Inc
    Varistor
    VS

Related Parts for ZV11K2220T122N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZV11K2220T122N by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZV11K2220T122N by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of ZV11K2220T122N would you like to use for your alert(s)?
  • Please alert me when ZV11K2220T122N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZV11K2220T122N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZV11K2220T122N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZV11K2220T122N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZV11K2220T122N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZV11K2220T122N by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: