Part Details for ZV14K1206201NIR1HT by Bourns Inc
Overview of ZV14K1206201NIR1HT by Bourns Inc
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ZV14K1206201NIR1HT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH2677
|
Newark | Varistor, Mlv, 38V, 1206, Voltage Rating Vac:14V, Voltage Rating Vdc:18V, Product Range:Zvht Series, Clamping Voltage Vc Max:38V, Varistor Case Style:1206 [3216 Metric], Peak Surge Current @ 8/20Μs:200A, Peak Energy (10/1000Us):0.6J Rohs Compliant: Yes |Bourns ZV14K1206201NIR1HT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3250 |
|
$0.0730 | Buy Now |
DISTI #
54AH2678
|
Newark | Varistor, Mlv, 38V, 1206, Voltage Rating Vac:14V, Voltage Rating Vdc:18V, Product Range:Zvht Series, Clamping Voltage Vc Max:38V, Varistor Case Style:1206 [3216 Metric], Peak Surge Current @ 8/20Μs:200A, Peak Energy (10/1000Us):0.6J Rohs Compliant: Yes |Bourns ZV14K1206201NIR1HT Min Qty: 14000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0980 / $0.1310 | Buy Now |
DISTI #
118-ZV14K1206201NIR1HTCT-ND
|
DigiKey | ZV 14V 10% 1206 NI SN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14000 In Stock |
|
$0.0979 / $0.4400 | Buy Now |
DISTI #
ZV14K1206201NIR1HT
|
Avnet Americas | Varistor 14V 10% 2-Pin 1206 T/R - Tape and Reel (Alt: ZV14K1206201NIR1HT) RoHS: Not Compliant Min Qty: 14000 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0946 / $0.1075 | Buy Now |
DISTI #
54AH2677
|
Avnet Americas | Varistor 14V 10% 2-Pin 1206 T/R - Product that comes on tape, but is not reeled (Alt: 54AH2677) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 1 Days Container: Ammo Pack | 3250 Partner Stock |
|
$0.1660 | Buy Now |
DISTI #
652-ZV14K1206201NIRH
|
Mouser Electronics | Varistors ZV 14V 10% RoHS: Compliant | 0 |
|
$0.0970 / $0.3200 | Order Now |
DISTI #
V72:2272_24209199
|
Arrow Electronics | Var MLV 14VAC/18VDC 200A 22V 1206 SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2007 Container: Cut Strips | Americas - 16279 |
|
$0.0891 / $0.1376 | Buy Now |
DISTI #
71921688
|
RS | Varistor, ZV Series, SMD, ZV 14V 10% 1206 NI Sn | Bourns ZV14K1206201NIR1HT RoHS: Compliant Min Qty: 14000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1390 / $0.1540 | RFQ |
|
Onlinecomponents.com | 0 |
|
$0.0940 / $0.1968 | Buy Now | |
DISTI #
36456119
|
Verical | Var MLV 14VAC/18VDC 200A 22V 1206 SMD T/R Min Qty: 67 Package Multiple: 1 Date Code: 2007 | Americas - 16279 |
|
$0.0891 / $0.1111 | Buy Now |
Part Details for ZV14K1206201NIR1HT
ZV14K1206201NIR1HT CAD Models
ZV14K1206201NIR1HT Part Data Attributes:
|
ZV14K1206201NIR1HT
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
ZV14K1206201NIR1HT
Bourns Inc
Varistor, 18V, 0.6J, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Circuit RMS Voltage-Max | 14 V | |
Energy Absorbing Capacity-Max | 0.6 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.85 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.008 W | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 18 V |