Part Details for ZV14K1210251 by Iskra MIS
Overview of ZV14K1210251 by Iskra MIS
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for ZV14K1210251
ZV14K1210251 CAD Models
ZV14K1210251 Part Data Attributes
|
ZV14K1210251
Iskra MIS
Buy Now
Datasheet
|
Compare Parts:
ZV14K1210251
Iskra MIS
RESISTOR, VOLTAGE DEPENDENT, 18V, 0.9J, SURFACE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ISKRA KONDENZATORJI D D | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 14 V | |
Energy Absorbing Capacity-Max | 0.9 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.01 W | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 18 V |
Alternate Parts for ZV14K1210251
This table gives cross-reference parts and alternative options found for ZV14K1210251. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZV14K1210251, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FPV1080E18PKB | Varistor, 18V, 0.9J, Surface Mount, CHIP, 4032 | Fenghua (HK) Electronics Ltd | ZV14K1210251 vs FPV1080E18PKB |
SV18P1210 | Varistor, 18V, 0.9J, Surface Mount, CHIP | Maida Development Company | ZV14K1210251 vs SV18P1210 |
ERZSF2MK220 | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.9J, SURFACE MOUNT, CHIP | Panasonic Electronic Components | ZV14K1210251 vs ERZSF2MK220 |
FPV1080E18PKT | Varistor, 18V, 0.9J, Surface Mount, CHIP, 4032 | Fenghua (HK) Electronics Ltd | ZV14K1210251 vs FPV1080E18PKT |
CZSF220KTR | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.9J, SURFACE MOUNT | Cal-Chip Electronics | ZV14K1210251 vs CZSF220KTR |