Part Details for ZV14K2220T122N by SEI Stackpole Electronics Inc
Overview of ZV14K2220T122N by SEI Stackpole Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for ZV14K2220T122N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-ZV14K2220T122N-ND
|
DigiKey | MLV, 14V (Vrms), 10%, 2220, 1200 Min Qty: 6000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5537 | Buy Now |
DISTI #
ZV14K2220T122N
|
Avnet Americas | VAR Multilayer 18VDC/14VAC 0.0094uF 10A 22V 2220 SMD T/R (Alt: ZV14K2220T122N) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.5120 / $0.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1500 | 0 |
|
$0.5200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.4970 / $1.0400 | Buy Now | |
DISTI #
ZV14K2220T122N
|
Avnet Americas | VAR Multilayer 18VDC/14VAC 0.0094uF 10A 22V 2220 SMD T/R (Alt: ZV14K2220T122N) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.5120 / $0.5600 | Buy Now |
|
NAC | MLV, 14V (Vrms), 10%, 2220, 1200A - Standard Low Voltage SMD Varistor RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 | 0 |
|
$1.0000 / $1.3330 | Buy Now |
|
South Electronics | ZV14K2220T122N | 0 |
|
RFQ |
Part Details for ZV14K2220T122N
ZV14K2220T122N CAD Models
ZV14K2220T122N Part Data Attributes:
|
ZV14K2220T122N
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
ZV14K2220T122N
SEI Stackpole Electronics Inc
Varistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 14 Weeks | |
Circuit RMS Voltage-Max | 14 V | |
Energy Absorbing Capacity-Max | 6 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.25 mm | |
Package Length | 5.7 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.02 W | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 18 V |