Part Details for ZV17K0603300NIR2HT by Bourns Inc
Overview of ZV17K0603300NIR2HT by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZV17K0603300NIR2HT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ4565
|
Newark | Zv 17 K 0603 300 Ni R2 Ht /Tape & Reel - 13" Reel |Bourns ZV17K0603300NIR2HT RoHS: Not Compliant Min Qty: 28000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0430 / $0.0530 | Buy Now |
DISTI #
118-ZV17K0603300NIR2HTTR-ND
|
DigiKey | ZV 17 K 0603 300 NI R2 HT Min Qty: 28000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0500 | Buy Now |
DISTI #
ZV17K0603300NIR2HT
|
Avnet Americas | Varistor Multilayer 17V 185pF 30A 22VDC 0603 T/R - Tape and Reel (Alt: ZV17K0603300NIR2HT) RoHS: Not Compliant Min Qty: 28000 Package Multiple: 14000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0413 / $0.0469 | Buy Now |
DISTI #
652-17K0603300NIR2HT
|
Mouser Electronics | Varistors ZV 17 K 0603 300 Ni R2 HT RoHS: Compliant | 0 |
|
$0.0440 / $0.0490 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0421 / $0.0501 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0421 / $0.0501 | Buy Now |