Part Details for ZV17K0603T300N by SEI Stackpole Electronics Inc
Overview of ZV17K0603T300N by SEI Stackpole Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for ZV17K0603T300N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-ZV17K0603T300N-ND
|
DigiKey | MLV, 17V (Vrms), 10%, 0603, 30A Min Qty: 3500 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0954 | Buy Now |
DISTI #
ZV17K0603T300N
|
Avnet Americas | VAR Multilayer 22VDC/17VAC 185pF 1A 27V 0603 SMD T/R (Alt: ZV17K0603T300N) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 14 Weeks, 0 Days | 10500 Factory Stock |
|
$0.0896 / $0.0980 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 | 0 |
|
$0.0910 | Buy Now |
|
Onlinecomponents.com | 10500 Factory Stock |
|
$0.0920 / $0.2950 | Buy Now | |
DISTI #
ZV17K0603T300N
|
Avnet Americas | VAR Multilayer 22VDC/17VAC 185pF 1A 27V 0603 SMD T/R (Alt: ZV17K0603T300N) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 14 Weeks, 0 Days | 10500 Factory Stock |
|
$0.0896 / $0.0980 | Buy Now |
DISTI #
ZV17K0603T300N
|
Avnet Americas | VAR Multilayer 22VDC/17VAC 185pF 1A 27V 0603 SMD T/R (Alt: ZV17K0603T300N) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 14 Weeks, 0 Days | 10500 Factory Stock |
|
$0.0896 / $0.0980 | Buy Now |
|
NAC | MLV, 17V (Vrms), 10%, 0603, 30A - Standard Low Voltage SMD Varistor RoHS: Compliant Min Qty: 1 Package Multiple: 3500 | 10500 |
|
$0.1750 / $0.2330 | Buy Now |
|
Master Electronics | 10500 Factory Stock |
|
$0.0920 / $0.2950 | Buy Now |
Part Details for ZV17K0603T300N
ZV17K0603T300N CAD Models
ZV17K0603T300N Part Data Attributes
|
ZV17K0603T300N
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
ZV17K0603T300N
SEI Stackpole Electronics Inc
Varistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 14 Weeks | |
Circuit RMS Voltage-Max | 17 V | |
Energy Absorbing Capacity-Max | 0.3 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.95 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.003 W | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 22 V |