Part Details for ZV17K1206T201N by SEI Stackpole Electronics Inc
Overview of ZV17K1206T201N by SEI Stackpole Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for ZV17K1206T201N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZV17K1206T201NCT-ND
|
DigiKey | VARISTOR 27V 200A 1206 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7156 In Stock |
|
$0.1681 / $0.5800 | Buy Now |
DISTI #
ZV17K1206T201N
|
Avnet Americas | VAR Multilayer 22VDC/17VAC 740pF 1A 27V 1206 SMD T/R - Tape and Reel (Alt: ZV17K1206T201N) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0768 / $0.0840 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.0780 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.1760 / $0.5470 | Buy Now | |
DISTI #
ZV17K1206T201N
|
Avnet Americas | VAR Multilayer 22VDC/17VAC 740pF 1A 27V 1206 SMD T/R - Tape and Reel (Alt: ZV17K1206T201N) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0768 / $0.0840 | Buy Now |
DISTI #
ZV17K1206T201N
|
Avnet Americas | VAR Multilayer 22VDC/17VAC 740pF 1A 27V 1206 SMD T/R - Tape and Reel (Alt: ZV17K1206T201N) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0768 / $0.0840 | Buy Now |
|
NAC | MLV, 17V (Vrms), 10%, 1206 100A - Standard Low Voltage SMD Varistor RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.3250 / $0.4330 | Buy Now |
Part Details for ZV17K1206T201N
ZV17K1206T201N CAD Models
ZV17K1206T201N Part Data Attributes
|
ZV17K1206T201N
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
ZV17K1206T201N
SEI Stackpole Electronics Inc
Varistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Circuit RMS Voltage-Max | 17 V | |
Energy Absorbing Capacity-Max | 0.7 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.25 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.008 W | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 22 V |