-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 31V, 0.1J, Surface Mount, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH2699
|
Newark | Varistor, Mlv, 65V, 0603, Voltage Rating Vac:25V, Voltage Rating Vdc:31V, Product Range:Zvht Series, Clamping Voltage Vc Max:65V, Varistor Case Style:0603 [1608 Metric], Peak Surge Current @ 8/20Μs:30A, Peak Energy (10/1000Us):0.1J Rohs Compliant: Yes |Bourns ZV25K0603300NIR1HT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3460 |
|
$0.0320 | Buy Now |
DISTI #
54AH2700
|
Newark | Varistor, Mlv, 65V, 0603, Voltage Rating Vac:25V, Voltage Rating Vdc:31V, Product Range:Zvht Series, Clamping Voltage Vc Max:65V, Varistor Case Style:0603 [1608 Metric], Peak Surge Current @ 8/20Μs:30A, Peak Energy (10/1000Us):0.1J Rohs Compliant: Yes |Bourns ZV25K0603300NIR1HT Min Qty: 21000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0430 / $0.0530 | Buy Now |
DISTI #
118-ZV25K0603300NIR1HTCT-ND
|
DigiKey | ZV 25V 10% 0603 NI SN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16940 In Stock |
|
$0.0427 / $0.3600 | Buy Now |
DISTI #
ZV25K0603300NIR1HT
|
Avnet Americas | Varistor 25V 10% 2-Pin 0603 T/R - Tape and Reel (Alt: ZV25K0603300NIR1HT) RoHS: Not Compliant Min Qty: 21000 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0413 / $0.0469 | Buy Now |
DISTI #
54AH2699
|
Avnet Americas | Varistor 25V 10% 2-Pin 0603 T/R - Product that comes on tape, but is not reeled (Alt: 54AH2699) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 1 Days Container: Ammo Pack | 3460 Partner Stock |
|
$0.1180 / $0.3430 | Buy Now |
DISTI #
652-ZV25K0603300NIRH
|
Mouser Electronics | Varistors ZV 25V 10% RoHS: Compliant | 16112 |
|
$0.0440 / $0.3600 | Buy Now |
DISTI #
71921699
|
RS | ZV HT SMD MLV Series, 25V, 0603, 30A, 150C High Temperature | Bourns ZV25K0603300NIR1HT RoHS: Compliant Min Qty: 21000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1180 / $0.1250 | RFQ |
|
Onlinecomponents.com | 0 |
|
$0.0426 / $0.0525 | Buy Now | |
DISTI #
61340215
|
Verical | Var MLV 25VAC/31VDC 30A 39V 0603 SMD T/R RoHS: Compliant Min Qty: 1563 Package Multiple: 1 | Americas - 3460 |
|
$0.0454 / $0.0468 | Buy Now |
DISTI #
ZV25K0603300NIR1HT
|
TTI | Varistors ZV 25V 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 21000 Package Multiple: 3500 Container: Reel | Americas - 0 |
|
$0.0480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZV25K0603300NIR1HT
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
ZV25K0603300NIR1HT
Bourns Inc
Varistor, 31V, 0.1J, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Circuit RMS Voltage-Max | 25 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.95 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.003 W | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 31 V |