Part Details for ZV7H236-11Z-M20 by Schmersal
Overview of ZV7H236-11Z-M20 by Schmersal
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZV7H236-11Z-M20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH9306
|
Newark | Switch, Position, 7H, Limit Switch Actuator:Roller Lever, Contact Configuration:1No/1Nc, Contact Current Ac Max:4A, Contact Voltage Ac Max:230V, Operating Force Max:-, Product Range:-, Contact Current Dc Max:1A, Contact Voltage Dc Rohs Compliant: Yes |Schmersal ZV7H236-11Z-M20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.0700 / $91.9600 | Buy Now |
Part Details for ZV7H236-11Z-M20
ZV7H236-11Z-M20 CAD Models
ZV7H236-11Z-M20 Part Data Attributes
|
ZV7H236-11Z-M20
Schmersal
Buy Now
|
Compare Parts:
ZV7H236-11Z-M20
Schmersal
|
Samacsys Manufacturer | Schmersal |