ZVL14K14B
SEI Stackpole Electronics Inc
Description: Varistor, 18V, 4.2J, Through Hole Mount, RADIAL LEADED

Overview of ZVL14K14B by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ZVL14K14B by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # ZVL14K14B
Avnet Americas Var MLV 14VAC/18VDC 1000A 22V Radial Bulk - Bulk (Alt: ZVL14K14B) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk 0
RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 13 Weeks 0
  • 5,000 $0.1500
$0.1500 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1,250 $0.2400
  • 2,500 $0.1800
  • 3,750 $0.1680
  • 5,000 $0.1650
$0.1650 / $0.2400 Buy Now
NAC MOV, 14V (Vrms), 10%, 14mm RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 0
RFQ

CAD Models for ZVL14K14B by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ZVL14K14B by SEI Stackpole Electronics Inc

ZVL14K14B
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.40.00
Factory Lead Time
14 Weeks
Circuit RMS Voltage-Max
14 V
Energy Absorbing Capacity-Max
4.2 J
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
12 mm
Package Length
8 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Package Width
3.5 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.015 W
Reference Standard
AEC-Q200
Resistor Type
VARISTOR
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Placement
RADIAL
Terminal Shape
WIRE
Tolerance
10%
Working Voltage
18 V
Want to compare parts?
  1. ZVL14K14B
    SEI Stackpole Electronics Inc
    Varistor, 18V, 4.2J, Through Hole Mount, RADIAL LEADED
    VS

Related Parts for ZVL14K14B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZVL14K14B by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZVL14K14B by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of ZVL14K14B would you like to use for your alert(s)?
  • Please alert me when ZVL14K14B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZVL14K14B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZVL14K14B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZVL14K14B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZVL14K14B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZVL14K14B by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: