Part Details for ZVL35K07T by SEI Stackpole Electronics Inc
Overview of ZVL35K07T by SEI Stackpole Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZVL35K07T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-ZVL35K07T-ND
|
DigiKey | MOV, 35V (Vrms), 10%, 7mm Min Qty: 15000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1363 | Buy Now |
DISTI #
ZVL35K07T
|
Avnet Americas | Var MLV 35VAC/45VDC 250A 56V Radial T/R - Tape and Reel (Alt: ZVL35K07T) RoHS: Compliant Min Qty: 15000 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 1500 Lead time: 13 Weeks | 0 |
|
$0.1250 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1240 / $0.2600 | Buy Now |
|
NAC | MOV, 35V (Vrms), 10%, 7mm RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 | 0 |
|
RFQ | |
|
South Electronics | ZVL35K07T | 0 |
|
$0.1250 | RFQ |
Part Details for ZVL35K07T
ZVL35K07T CAD Models
ZVL35K07T Part Data Attributes
|
ZVL35K07T
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
ZVL35K07T
SEI Stackpole Electronics Inc
Varistor, 47V, 2.6J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 14 Weeks | |
Circuit RMS Voltage-Max | 35 V | |
Energy Absorbing Capacity-Max | 2.6 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8 mm | |
Package Length | 7 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 4.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.008 W | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 45 V |