-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZVN3310FCT-ND
|
DigiKey | MOSFET N-CH 100V 100MA SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7746 In Stock |
|
$0.2035 / $0.6200 | Buy Now |
DISTI #
ZVN3310FTA
|
Avnet Americas | Trans MOSFET N-CH 100V 0.1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: ZVN3310FTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 30001317000 Factory Stock |
|
$0.1562 / $0.1846 | Buy Now |
DISTI #
522-ZVN3310FTA
|
Mouser Electronics | MOSFET N-Chnl 100 V RoHS: Compliant | 27002 |
|
$0.2330 / $0.6100 | Buy Now |
DISTI #
70438708
|
RS | MOSFET N-Channel 100V 0.1A SOT23 | Diodes Inc ZVN3310FTA RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3750 | RFQ |
|
Future Electronics | ZVN3310F Series 100 V 10 Ohm N-Channel Enhancement Mode MOSFET- SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 141000Reel |
|
$0.2000 / $0.2150 | Buy Now |
|
Future Electronics | ZVN3310F Series 100 V 10 Ohm N-Channel Enhancement Mode MOSFET- SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 12000Reel |
|
$0.2000 / $0.2150 | Buy Now |
|
Bristol Electronics | 10644 |
|
RFQ | ||
DISTI #
ZVN3310FTA
|
Avnet Americas | Trans MOSFET N-CH 100V 0.1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: ZVN3310FTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 30001317000 Factory Stock |
|
$0.1562 / $0.1846 | Buy Now |
DISTI #
ZVN3310FTA
|
TME | Transistor: N-MOSFET, unipolar, 100V, 0.1A, 0.33W, SOT23 Min Qty: 3 | 3391 |
|
$0.2140 / $0.3200 | Buy Now |
|
Ameya Holding Limited | ZVN3310F Series 100 V 10 Ohm N-Channel Enhancement Mode MOSFET- SOT-23 | 4113 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy