Part Details for ZVR07D561KL6C5A0 by SHM
Overview of ZVR07D561KL6C5A0 by SHM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZVR07D561KL6C5A0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 925V 468V 356V Plugin Varistors ROHS | 330 |
|
$0.0293 / $0.0539 | Buy Now |