Part Details for ZVR10D241KL837A0 by SHM
Overview of ZVR10D241KL837A0 by SHM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZVR10D241KL837A0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 395V 200V 150V Plugin Varistors ROHS | 499 |
|
$0.0392 / $0.0724 | Buy Now |