Part Details for ZVR10D561KK837A0J by SHM
Overview of ZVR10D561KK837A0J by SHM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZVR10D561KK837A0J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 925V 468V 356V 560V PluginP7.5mm Varistors ROHS | 462 |
|
$0.0413 / $0.0813 | Buy Now |