Part Details for ZVR14D621KK8C8FB by SHM
Overview of ZVR14D621KK8C8FB by SHM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZVR14D621KK8C8FB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1.025kV 505V 385V 620V Plugin,P=8mm Varistors ROHS | 847 |
|
$0.0743 / $0.1498 | Buy Now |
|
LCSC | 1.025kV 505V 385V 620V PluginP8mm Varistors ROHS | 847 |
|
$0.0721 / $0.1453 | Buy Now |