Part Details for ZVR14D681KT837G1 by SHM
Overview of ZVR14D681KT837G1 by SHM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZVR14D681KT837G1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1.12kV 565V 420V 680V Plugin,P=7.5mm Varistors ROHS | 145 |
|
$0.0824 / $0.1641 | Buy Now |
|
LCSC | 1.12kV 565V 420V 680V PluginP7.5mm Varistors ROHS | 145 |
|
$0.0799 / $0.1592 | Buy Now |