Part Details for ZVR14D751KF837G1 by SHM
Overview of ZVR14D751KF837G1 by SHM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZVR14D751KF837G1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1.24kV 615V 460V 750V PluginP7.5mm Varistors ROHS | 170 |
|
$0.0984 / $0.1034 | Buy Now |