Part Details for ZVR20D751KL8B0A0 by SHM
Overview of ZVR20D751KL8B0A0 by SHM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZVR20D751KL8B0A0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1.24kV 615V 460V 750V Plugin,P=10mm Varistors ROHS | 105 |
|
$0.1799 / $0.1902 | Buy Now |