Part Details for ZW-03-15-S-S-261-110-002 by Samtec Inc
Overview of ZW-03-15-S-S-261-110-002 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZW-03-15-S-S-261-110-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ZW-03-15-S-S-261-110-002-ND
|
DigiKey | CONN BRD STACK .100" 3POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3500 | Buy Now |
DISTI #
ZW-03-15-S-S-261-1
|
Avnet Americas | Stacking Board Connector, ZW Series, 3 Contacts, Header, 2.54 mm, Through Hole, 1 Rows - Bulk (Alt: ZW-03-15-S-S-261-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 803 Factory Stock |
|
$0.5000 / $1.1200 | Buy Now |
DISTI #
200-ZW0315SS2611102
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Board Stacking Header, 0.100" Pitch RoHS: Compliant | 0 |
|
$0.3200 / $1.1200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.3200 / $1.1200 | Buy Now | |
DISTI #
ZW-03-15-S-S-261-1
|
Avnet Americas | Stacking Board Connector, ZW Series, 3 Contacts, Header, 2.54 mm, Through Hole, 1 Rows - Bulk (Alt: ZW-03-15-S-S-261-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 803 Factory Stock |
|
$0.5000 / $1.1200 | Buy Now |
DISTI #
ZW-03-15-S-S-261-1
|
Avnet Americas | Stacking Board Connector, ZW Series, 3 Contacts, Header, 2.54 mm, Through Hole, 1 Rows - Bulk (Alt: ZW-03-15-S-S-261-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 803 Factory Stock |
|
$0.5000 / $1.1200 | Buy Now |
|
Powell Electronics | Flexible Boar Min Qty: 1 | 482 |
|
$0.5000 / $1.1200 | Buy Now |
DISTI #
000000000004033101
|
Sager | Board to Board & Mezzanine Connectors Flexible Board Stacking Header, 0.100 Pitch Min Qty: 1 | 803 |
|
$0.4600 / $1.1200 | Buy Now |
|
Master Electronics | 0 |
|
$0.3200 / $1.1200 | Buy Now | |
DISTI #
5cd93b0ccd7c1c4c3899cd71
|
Samtec | Flexible Board Stacking Header, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 803 |
|
$0.3200 / $1.1200 | Buy Now |
Part Details for ZW-03-15-S-S-261-110-002
ZW-03-15-S-S-261-110-002 CAD Models
ZW-03-15-S-S-261-110-002 Part Data Attributes
|
ZW-03-15-S-S-261-110-002
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZW-03-15-S-S-261-110-002
Samtec Inc
Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body Breadth | 0.1 inch | |
Body Depth | 0.261 inch | |
Body Length | 0.3 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLAR PIN POSITION | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ZW-03-15-S-S-261-110-002
This table gives cross-reference parts and alternative options found for ZW-03-15-S-S-261-110-002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZW-03-15-S-S-261-110-002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HW-03-11-T-S-400-SM-001 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | ZW-03-15-S-S-261-110-002 vs HW-03-11-T-S-400-SM-001 |
DW-02-11-L-S-425 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | ZW-03-15-S-S-261-110-002 vs DW-02-11-L-S-425 |
MTSW-202-08-S-S-205-NA | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.2 inch Pitch, Solder Terminal, Black Insulator, | Samtec Inc | ZW-03-15-S-S-261-110-002 vs MTSW-202-08-S-S-205-NA |
HW-02-15-F-S-421-110 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, | Samtec Inc | ZW-03-15-S-S-261-110-002 vs HW-02-15-F-S-421-110 |
ZW-02-17-G-S-235-120 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-03-15-S-S-261-110-002 vs ZW-02-17-G-S-235-120 |
DWM-02-59-L-S-435 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | ZW-03-15-S-S-261-110-002 vs DWM-02-59-L-S-435 |
MTSW-202-07-T-S-210 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.2 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | ZW-03-15-S-S-261-110-002 vs MTSW-202-07-T-S-210 |
HW-02-07-F-S-200-110 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, | Samtec Inc | ZW-03-15-S-S-261-110-002 vs HW-02-07-F-S-200-110 |
HW-02-08-F-S-310-110 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, | Samtec Inc | ZW-03-15-S-S-261-110-002 vs HW-02-08-F-S-310-110 |
HW-02-15-G-S-385-125 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, | Samtec Inc | ZW-03-15-S-S-261-110-002 vs HW-02-15-G-S-385-125 |