Part Details for ZW-04-07-T-S-230-164-LL by Samtec Inc
Overview of ZW-04-07-T-S-230-164-LL by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZW-04-07-T-S-230-164-LL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZW-04-07-T-S-230-1
|
Avnet Americas | Conn Board Stacker HDR 4 POS 5.84mm Stack Height 2.54mm Solder ST Through Hole - Bulk (Alt: ZW-04-07-T-S-230-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$0.1820 / $0.5000 | Buy Now | |
DISTI #
ZW-04-07-T-S-230-1
|
Avnet Americas | Conn Board Stacker HDR 4 POS 5.84mm Stack Height 2.54mm Solder ST Through Hole - Bulk (Alt: ZW-04-07-T-S-230-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | 0 |
|
$0.1820 / $0.5000 | Buy Now |
Part Details for ZW-04-07-T-S-230-164-LL
ZW-04-07-T-S-230-164-LL CAD Models
ZW-04-07-T-S-230-164-LL Part Data Attributes:
|
ZW-04-07-T-S-230-164-LL
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZW-04-07-T-S-230-164-LL
Samtec Inc
Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Board Mounting Option | LOCKING LEAD | |
Body Breadth | 0.1 inch | |
Body Depth | 0.23 inch | |
Body Length | 0.4 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.164 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ZW-04-07-T-S-230-164-LL
This table gives cross-reference parts and alternative options found for ZW-04-07-T-S-230-164-LL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZW-04-07-T-S-230-164-LL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZW-04-08-S-S-236-147 | Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZW-04-07-T-S-230-164-LL vs ZW-04-08-S-S-236-147 |
ZW-04-10-G-S-236-260 | Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-04-07-T-S-230-164-LL vs ZW-04-10-G-S-236-260 |
ZW-04-09-F-S-225-235 | Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-04-07-T-S-230-164-LL vs ZW-04-09-F-S-225-235 |
ZW-04-07-T-S-200-140 | Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-04-07-T-S-230-164-LL vs ZW-04-07-T-S-200-140 |
ZW-04-14-L-S-200-190 | Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZW-04-07-T-S-230-164-LL vs ZW-04-14-L-S-200-190 |
ZW-04-07-F-S-200-065 | Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-04-07-T-S-230-164-LL vs ZW-04-07-F-S-200-065 |
ZW-04-15-T-S-200-115 | Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-04-07-T-S-230-164-LL vs ZW-04-15-T-S-200-115 |
ZW-04-09-G-S-200-150 | Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-04-07-T-S-230-164-LL vs ZW-04-09-G-S-200-150 |
ZW-04-07-G-S-200-060 | Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZW-04-07-T-S-230-164-LL vs ZW-04-07-G-S-200-060 |
ZW-04-09-G-S-200-180 | Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-04-07-T-S-230-164-LL vs ZW-04-09-G-S-200-180 |