Part Details for ZW-04-10-T-S-453-216 by Samtec Inc
Overview of ZW-04-10-T-S-453-216 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZW-04-10-T-S-453-216
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ZW-04-10-T-S-453-216-ND
|
DigiKey | CONN BRD STACK .100" 4POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6100 | Buy Now |
DISTI #
ZW-04-10-T-S-453-2
|
Avnet Americas | Stacking Board Connector, ZW Series, 4 Contacts, Header, 2.54 mm, Through Hole, 1 Rows - Bulk (Alt: ZW-04-10-T-S-453-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 846 Factory Stock |
|
$0.2000 / $0.4800 | Buy Now |
DISTI #
200-ZW0410TS453216
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Board Stacking Header, 0.100" Pitch RoHS: Compliant | 0 |
|
$0.1400 / $0.4800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.1400 / $0.4800 | Buy Now | |
DISTI #
ZW-04-10-T-S-453-2
|
Avnet Americas | Stacking Board Connector, ZW Series, 4 Contacts, Header, 2.54 mm, Through Hole, 1 Rows - Bulk (Alt: ZW-04-10-T-S-453-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 846 Factory Stock |
|
$0.2000 / $0.4800 | Buy Now |
DISTI #
ZW-04-10-T-S-453-2
|
Avnet Americas | Stacking Board Connector, ZW Series, 4 Contacts, Header, 2.54 mm, Through Hole, 1 Rows - Bulk (Alt: ZW-04-10-T-S-453-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 846 Factory Stock |
|
$0.2000 / $0.4800 | Buy Now |
DISTI #
000000000002547541
|
Sager | Board to Board & Mezzanine Connectors Flexible Board Stacking Header, 0.100 Pitch Min Qty: 1 | 846 |
|
$0.1800 / $0.4800 | Buy Now |
DISTI #
ZW-04-10-T-S-453-216
|
Avnet Abacus | Stacking Board Connector, ZW Series, 4 Contacts, Header, 2.54 mm, Through Hole, 1 Rows (Alt: ZW-04-10-T-S-453-216) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$0.1400 / $0.4800 | Buy Now | |
DISTI #
5cd93a9bcd7c1c4c38994894
|
Samtec | Flexible Board Stacking Header, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 846 |
|
$0.1400 / $0.4800 | Buy Now |
Part Details for ZW-04-10-T-S-453-216
ZW-04-10-T-S-453-216 CAD Models
ZW-04-10-T-S-453-216 Part Data Attributes
|
ZW-04-10-T-S-453-216
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZW-04-10-T-S-453-216
Samtec Inc
Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Breadth | 0.1 inch | |
Body Depth | 0.453 inch | |
Body Length | 0.4 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
Alternate Parts for ZW-04-10-T-S-453-216
This table gives cross-reference parts and alternative options found for ZW-04-10-T-S-453-216. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZW-04-10-T-S-453-216, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54111-410-04-1300LF | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | ZW-04-10-T-S-453-216 vs 54111-410-04-1300LF |
89695-804 | Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | ZW-04-10-T-S-453-216 vs 89695-804 |
54111-109-04-1150 | Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol FCi | ZW-04-10-T-S-453-216 vs 54111-109-04-1150 |
ZW-04-10-G-S-510-090 | Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-04-10-T-S-453-216 vs ZW-04-10-G-S-510-090 |
54111-103-04-1150 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | ZW-04-10-T-S-453-216 vs 54111-103-04-1150 |
54111-412-04-1300LF | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | ZW-04-10-T-S-453-216 vs 54111-412-04-1300LF |
54111-808-04-1200 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | ZW-04-10-T-S-453-216 vs 54111-808-04-1200 |
84719-904HLF | Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | ZW-04-10-T-S-453-216 vs 84719-904HLF |
ZW-04-20-T-S-500-128 | Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-04-10-T-S-453-216 vs ZW-04-20-T-S-500-128 |
54111-112-04-1300 | Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | ZW-04-10-T-S-453-216 vs 54111-112-04-1300 |